End Effectors

Results: 2
Stroke Per Jaw
6mm10mm
Closing Force
59.14kgf183.55kgf
Opening Force
65.26kgf195.79kgf
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Jaws
Drive Type
Stroke Per Jaw
Operating Pressure
Closing Force
Opening Force
Features
Operating Temperature
Ingress Protection
FGA JGZ 64-1 KIT
1407473
FGA JGZ 64-1 KIT
SCHUNK Intec Inc.
0
In Stock
Check Lead Time
1 : $1,109.21000
Box
-
Box
Active
Parallel Gripper
3
Pneumatic
6mm
29.0 ~ 116.0PSI (2 ~ 8 bar)
59.14kgf
65.26kgf
Kit, Includes AGS Adapter
5°C ~ 90°C
IP40
FGA JGZ 100-1 KIT
1407475
FGA JGZ 100-1 KIT
SCHUNK Intec Inc.
0
In Stock
Check Lead Time
1 : $1,272.21000
Box
-
Box
Active
Parallel Gripper
3
Pneumatic
10mm
29.0 ~ 116.0PSI (2 ~ 8 bar)
183.55kgf
195.79kgf
Kit, Includes AGS Adapter
5°C ~ 90°C
IP40
Showing
of 2

End Effectors


Robotics end effectors are devices located at the end of a robotic arm. There are various types available that are geared towards specific applications. These can be filtered by the drive type, stroke per jaw, operating pressure, and more.