Rivets

Results: 16
Packaging
BagBulk
Rivet Length
0.226" (5.74mm)0.344" (8.74mm)0.488" (12.40mm)0.768" (19.51mm)
Head Diameter
0.406" (10.31mm)0.750" (19.05mm) 3/4"
Head Height
0.063" (1.60mm) 1/16"0.093" (2.36mm)
Grip Range
0.235" ~ 0.297" (5.97mm ~ 7.54mm)0.346" ~ 0.502" (8.79mm ~ 12.75mm)0.500" ~ 0.812" (12.70mm ~ 20.62mm)0.781" ~ 1.375" (19.84mm ~ 34.93mm)
Color
BlackNatural
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Rivet Diameter
Rivet Length
Head Diameter
Head Height
Hole Diameter
Grip Range
Features
Color
Material
41307
BR2-344-01
BARBED FASTENR 0.344 1 PC
Essentra Components
5,273
In Stock
1 : $0.27000
Bulk
Bulk
ActiveBarbed Fastener (2 Piece)-0.344" (8.74mm)0.406" (10.31mm)0.063" (1.60mm) 1/16"0.281" (7.14mm)0.346" ~ 0.502" (8.79mm ~ 12.75mm)-NaturalNylon
BR Series
BR1-344-01BK
BARBED FASTENR 0.344 1 PC
Essentra Components
1,850
In Stock
1 : $0.27000
Bulk
Bulk
ActiveBarbed Fastener (2 Piece)-0.344" (8.74mm)0.750" (19.05mm) 3/4"0.093" (2.36mm)0.281" (7.14mm)0.346" ~ 0.502" (8.79mm ~ 12.75mm)-BlackNylon
41307
BR1-226-01
BARBED FASTENR 0.226 1 PC
Essentra Components
17,069
In Stock
1 : $0.29000
Bulk
Bulk
ActiveBarbed Fastener (2 Piece)-0.226" (5.74mm)0.750" (19.05mm) 3/4"0.093" (2.36mm)0.281" (7.14mm)0.235" ~ 0.297" (5.97mm ~ 7.54mm)-NaturalNylon
BR Series
BR1-226-01BK
BARBED FASTENR 0.226 1 PC
Essentra Components
4,023
In Stock
1 : $0.29000
Bulk
Bulk
ActiveBarbed Fastener (2 Piece)-0.226" (5.74mm)0.750" (19.05mm) 3/4"0.093" (2.36mm)0.281" (7.14mm)0.235" ~ 0.297" (5.97mm ~ 7.54mm)-BlackNylon
41307
BR2-226-01
BARBED FASTENR 0.226 1000 PCS
Essentra Components
1,977
In Stock
1 : $0.29000
Bulk
Bulk
ActiveBarbed Fastener (2 Piece)-0.226" (5.74mm)0.406" (10.31mm)0.063" (1.60mm) 1/16"0.281" (7.14mm)0.235" ~ 0.297" (5.97mm ~ 7.54mm)-NaturalNylon
41307
BR1-768-01
BARBED FASTENR 0.768 1 PC
Essentra Components
63,998
In Stock
1 : $0.34000
Bulk
Bulk
ActiveBarbed Fastener (2 Piece)-0.768" (19.51mm)0.750" (19.05mm) 3/4"0.093" (2.36mm)0.281" (7.14mm)0.781" ~ 1.375" (19.84mm ~ 34.93mm)-NaturalNylon
BR Series
BR1-768-01BK
BARBED FASTENR 0.768 1 PC
Essentra Components
2,945
In Stock
1 : $0.34000
Bulk
Bulk
ActiveBarbed Fastener (2 Piece)-0.768" (19.51mm)0.750" (19.05mm) 3/4"0.093" (2.36mm)0.281" (7.14mm)0.781" ~ 1.375" (19.84mm ~ 34.93mm)-BlackNylon
41307
BR1-488-01
BARBED FASTENR 0.488 1 PC
Essentra Components
3,337
In Stock
1 : $0.32000
Bulk
Bulk
ActiveBarbed Fastener (2 Piece)-0.488" (12.40mm)0.750" (19.05mm) 3/4"0.093" (2.36mm)0.281" (7.14mm)0.500" ~ 0.812" (12.70mm ~ 20.62mm)-NaturalNylon
41307
BR2-488-01
BARBED FASTENR 0.488 1000 PCS
Essentra Components
1,514
In Stock
1 : $0.32000
Bulk
Bulk
ActiveBarbed Fastener (2 Piece)-0.488" (12.40mm)0.406" (10.31mm)0.063" (1.60mm) 1/16"0.281" (7.14mm)0.500" ~ 0.812" (12.70mm ~ 20.62mm)-NaturalNylon
BR Series
BR2-488-01BK
SNAP TOGETHER RATCHET RIVET, BLA
Essentra Components
1,508
In Stock
1 : $0.32000
Bag
Bag
ActiveBarbed Fastener (2 Piece)-0.488" (12.40mm)0.406" (10.31mm)----BlackNylon
BR Series
BR1-488-01BK
BARBED FASTENR 0.488 1 PC
Essentra Components
1,002
In Stock
1 : $0.32000
Bulk
Bulk
ActiveBarbed Fastener (2 Piece)-0.488" (12.40mm)0.750" (19.05mm) 3/4"0.093" (2.36mm)0.281" (7.14mm)0.500" ~ 0.812" (12.70mm ~ 20.62mm)-BlackNylon
BR Series
BR2-768-01BK
BARBED FASTENR 0.768 1 PC
Essentra Components
1,750
In Stock
1 : $0.33000
Bulk
Bulk
ActiveBarbed Fastener (2 Piece)-0.768" (19.51mm)0.406" (10.31mm)0.063" (1.60mm) 1/16"0.281" (7.14mm)0.781" ~ 1.375" (19.84mm ~ 34.93mm)-BlackNylon
41307
BR1-344-01
BARBED FASTENR 0.344 1000 PCS
Essentra Components
283
In Stock
1 : $0.27000
Bulk
Bulk
ActiveBarbed Fastener (2 Piece)-0.344" (8.74mm)0.750" (19.05mm) 3/4"0.093" (2.36mm)0.281" (7.14mm)0.346" ~ 0.502" (8.79mm ~ 12.75mm)-NaturalNylon
BR Series
BR2-226-01BK
BARBED FASTENR 0.226 1000 PCS
Essentra Components
356
In Stock
1 : $0.29000
Bulk
Bulk
ActiveBarbed Fastener (2 Piece)-0.226" (5.74mm)0.406" (10.31mm)0.063" (1.60mm) 1/16"0.281" (7.14mm)0.235" ~ 0.297" (5.97mm ~ 7.54mm)-BlackNylon
BR Series
BR2-344-01BK
SNAP TOGETHER RATCHET RIVET, BLA
Essentra Components
950
In Stock
1 : $0.30000
Bag
Bag
ActiveBarbed Fastener (2 Piece)--0.406" (10.31mm)----BlackNylon
41307
BR2-768-01
BARBED FASTENR 0.768 1000 PCS
Essentra Components
918
In Stock
1 : $0.33000
Bulk
Bulk
ActiveBarbed Fastener (2 Piece)-0.768" (19.51mm)0.406" (10.31mm)0.063" (1.60mm) 1/16"0.281" (7.14mm)0.781" ~ 1.375" (19.84mm ~ 34.93mm)-NaturalNylon
Showing
of 16

Rivets


Rivets are pins with one end having a head. The headless end is inserted through two surfaces and then molded into a head shape using a tool. The rivet diameter is 0.055” to 0.315”, the rivet length is 0.062” to 1.252” for hole diameters of 0.055” to 0.394”. The rivet material is Acetal, Aluminum, Brass, Copper, Nylon, Plastic, Polypropylene, Polysulfone, and Steel.