Ring Connectors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
160 In Stock | 1 : $1.46000 Bulk | - | Bulk | Active | Circular | 6 Stud | 0.030" (0.76mm) | 0.250" (6.35mm) | 0.760" (19.30mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | - | Blue | Copper | Tin | |||
3 In Stock | 1 : $0.65000 Bulk | - | Bulk | Active | Circular | 6 Stud | 0.030" (0.76mm) | 0.310" (7.87mm) | 0.850" (21.59mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | - | Blue | Copper | Tin | |||
0 In Stock Check Lead Time | 1 : $1.47000 Bulk | - | Bulk | Active | Circular | 6 Stud | 0.030" (0.76mm) | 0.310" (7.87mm) | 0.850" (21.59mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | - | Blue | Copper | Tin | |||
0 In Stock Check Lead Time | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.45216 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | 6 Stud | 0.031" (0.79mm) | 0.310" (7.87mm) | 0.860" (21.84mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | Serrated Termination | Blue | Copper | Tin | |||
0 In Stock Check Lead Time | 1,000 : $0.53505 Bulk | - | Bulk | Active | Circular | 6 Stud | 0.030" (0.76mm) | 0.250" (6.35mm) | 0.760" (19.30mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Insulated | - | Blue | Copper | Tin |