Ring Connectors

Results: 449
Manufacturer
MolexPanduit CorpTE Connectivity Aerospace, Defense and MarineTE Connectivity AMP Connectors
Series
-19221AmpowerCopalumLCMAXLCMBPan-Lug™Perma-Seal
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Stud/Tab Size
1/2 Stud1/4 Stud3/8 Stud5/16 Stud5/8 Stud8 Stud10 Stud-M10 StudM12 StudM16 StudM20 StudM5 StudM6 Stud
Thickness
0.038" (0.97mm)0.041" (1.05mm)0.043" (1.10mm)0.046" (1.17mm)0.047" (1.19mm)0.049" (1.24mm)0.050" (1.27mm)0.059" (1.50mm)0.063" (1.60mm)0.065" (1.65mm)0.069" (1.75mm)0.070" (1.78mm)
Width - Outer Edges
0.350" (8.89mm)0.394" (10.00mm)0.400" (10.16mm)0.425" (10.80mm)0.433" (11.00mm)0.434" (11.02mm)0.438" (11.13mm)0.443" (11.25mm)0.460" (11.68mm)0.492" (12.50mm)0.512" (13.00mm)0.531" (13.49mm)
Length - Overall
1.083" (27.51mm)1.150" (29.21mm)1.187" (30.15mm)1.201" (30.50mm)1.213" (30.80mm)1.230" (31.24mm)1.281" (32.54mm)1.313" (33.35mm)1.358" (34.50mm)1.406" (35.72mm)1.445" (36.70mm)1.457" (37.00mm)
Mounting Type
Free Hanging (In-Line)Free Hanging (In-Line), 45° AngleFree Hanging (In-Line), Right Angle
Termination
CrimpCrimp, FlagCrimp, Funnel Opening
Wire Gauge
10mm²16mm²25mm²35mm²50mm²70mm²95mm²120mm²150mm²185mm²240mm²300mm²
Insulation
-Insulated with Heat ShrinkNon-Insulated
Features
-Heavy Duty
Color
-BlackBlueGreenPinkRed
Contact Material
-BrassCopper
Contact Finish
-NickelTin
Stocking Options
Environmental Options
Media
Marketplace Product
449Results
Applied FiltersRemove All

Showing
of 449
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
19221-0224
0192210224
CONN RING FLAT 8AWG #1/4 CRIMP
Molex
10,128
In Stock
21,000
Factory
1 : $0.87000
Bulk
Bulk
ActiveFlat Sided, Tubular (Battery Lugs)1/4 Stud0.070" (1.78mm)0.438" (11.13mm)1.187" (30.15mm)Free Hanging (In-Line)Crimp8 AWGNon-InsulatedHeavy Duty-CopperTin
19221-0244
0192210244
CONN RING FLAT 2/0AWG #3/8 CRIMP
Molex
2,833
In Stock
1 : $3.38000
Bulk
Bulk
ActiveFlat Sided, Tubular (Battery Lugs)3/8 Stud0.110" (2.79mm)0.813" (20.65mm)2.062" (52.37mm)Free Hanging (In-Line)Crimp2/0 AWGNon-InsulatedHeavy Duty-CopperTin
19221-0243
0192210243
CONN RING FLAT 2/0AWG #5/16
Molex
16,055
In Stock
1 : $3.64000
Bulk
Bulk
ActiveFlat Sided, Tubular (Battery Lugs)5/16 Stud0.110" (2.79mm)0.813" (20.65mm)2.062" (52.37mm)Free Hanging (In-Line)Crimp2/0 AWGNon-InsulatedHeavy Duty-CopperTin
LCMA-Series
LCMA70-8-L
CONN TERM RECT RING 70MM #M8
Panduit Corp
428
In Stock
1 : $6.31000
Bulk
Bulk
ActiveFlat Sided, Tubular (Battery Lugs)M8 Stud0.112" (2.85mm)0.819" (20.80mm)2.106" (53.50mm)Free Hanging (In-Line)Crimp70mm²Non-Insulated--CopperTin
0192210409
0192210409
CONN RING FLAT 8AWG #1/4 CRIMP
Molex
2,906
In Stock
1 : $0.79000
Bulk
Bulk
ActiveFlat Sided, Tubular (Battery Lugs)1/4 Stud0.070" (1.78mm)0.438" (11.13mm)1.187" (30.15mm)Free Hanging (In-Line)Crimp8 AWGNon-InsulatedHeavy Duty-Copper-
0192210494
0192210494
CONN RING FLAT 6AWG #1/4 CRIMP
Molex
3,123
In Stock
1 : $0.89000
Bulk
Bulk
ActiveFlat Sided, Tubular (Battery Lugs)1/4 Stud0.075" (1.91mm)0.438" (11.13mm)1.281" (32.54mm)Free Hanging (In-Line)Crimp6 AWGNon-InsulatedHeavy Duty-Copper-
0192210495
0192210495
CONN RING FLAT 6AWG #1/4 CRIMP
Molex
12,583
In Stock
1 : $0.93000
Bulk
Bulk
ActiveFlat Sided, Tubular (Battery Lugs)1/4 Stud0.075" (1.91mm)0.438" (11.13mm)1.281" (32.54mm)Free Hanging (In-Line)Crimp6 AWGNon-InsulatedHeavy Duty-CopperTin
19221-0223
0192210223
CONN RING FLAT 8AWG #10 CRIMP
Molex
1,247
In Stock
1 : $0.98000
Bulk
Bulk
ActiveFlat Sided, Tubular (Battery Lugs)10 Stud0.070" (1.78mm)0.438" (11.13mm)1.187" (30.15mm)Free Hanging (In-Line)Crimp8 AWGNon-InsulatedHeavy Duty-CopperTin
LCMA-Series
LCMA6-5-C
CONN TERM RECT RING 4-6MM #M5
Panduit Corp
108
In Stock
1 : $1.01000
Bulk
Bulk
ActiveFlat Sided, Tubular (Battery Lugs)M5 Stud0.046" (1.17mm)0.394" (10.00mm)1.083" (27.51mm)Free Hanging (In-Line)Crimp4.0 ~ 6.0mm²Non-Insulated--CopperTin
0192210425
0192210425
CONN RING FLAT 6AWG #10 CRIMP
Molex
1,670
In Stock
1 : $1.07000
Bulk
Bulk
ActiveFlat Sided, Tubular (Battery Lugs)10 Stud0.075" (1.91mm)0.438" (11.13mm)1.281" (32.54mm)Free Hanging (In-Line)Crimp6 AWGNon-InsulatedHeavy Duty-Copper-
0192210xxx
0192210384
CONN RING FLAT 6AWG #3/8 CRIMP
Molex
200
In Stock
1 : $1.07000
Bulk
Bulk
ActiveFlat Sided, Tubular (Battery Lugs)3/8 Stud0.080" (2.03mm)0.594" (15.09mm)1.406" (35.72mm)Free Hanging (In-Line)Crimp6 AWGNon-InsulatedHeavy Duty-Copper-
19221-0228
0192210228
CONN RING FLAT 6AWG #5/16 CRIMP
Molex
4,795
In Stock
1 : $1.16000
Bulk
Bulk
ActiveFlat Sided, Tubular (Battery Lugs)5/16 Stud0.080" (2.03mm)0.594" (15.09mm)1.406" (35.72mm)Free Hanging (In-Line)Crimp6 AWGNon-InsulatedHeavy Duty-CopperTin
19221-0227
0192210227
CONN RING FLAT 6AWG #1/4 CRIMP
Molex
17,125
In Stock
1 : $1.17000
Bulk
Bulk
ActiveFlat Sided, Tubular (Battery Lugs)1/4 Stud0.080" (2.03mm)0.594" (15.09mm)1.406" (35.72mm)Free Hanging (In-Line)Crimp6 AWGNon-InsulatedHeavy Duty-CopperTin
0192210424
0192210424
CONN RING FLAT 6AWG #10 CRIMP
Molex
4,823
In Stock
1 : $1.19000
Bulk
Bulk
ActiveFlat Sided, Tubular (Battery Lugs)10 Stud0.075" (1.91mm)0.438" (11.13mm)1.281" (32.54mm)Free Hanging (In-Line)Crimp6 AWGNon-InsulatedHeavy Duty-CopperTin
0192210483
0192210483
CONN RING FLAT 8AWG #5/16 CRIMP
Molex
2,136
In Stock
1 : $1.22000
Bulk
Bulk
ActiveFlat Sided, Tubular (Battery Lugs)5/16 Stud0.070" (1.78mm)0.594" (15.09mm)1.313" (33.35mm)Free Hanging (In-Line)Crimp8 AWGNon-InsulatedHeavy Duty-CopperTin
19221-0232
0192210232
CONN RING FLAT 4AWG #3/8 CRIMP
Molex
5,149
In Stock
1 : $1.23000
Bulk
Bulk
ActiveFlat Sided, Tubular (Battery Lugs)3/8 Stud0.080" (2.03mm)0.531" (13.49mm)1.500" (38.10mm)Free Hanging (In-Line)Crimp4 AWGNon-InsulatedHeavy Duty-CopperTin
0192210383
0192210383
CONN RING FLAT 4AWG #3/8 CRIMP
Molex
996
In Stock
1 : $1.25000
Bulk
Bulk
ActiveFlat Sided, Tubular (Battery Lugs)3/8 Stud0.080" (2.03mm)0.531" (13.49mm)1.500" (38.10mm)Free Hanging (In-Line)Crimp4 AWGNon-InsulatedHeavy Duty-Copper-
0192210405
0192210405
CONN RING FLAT 4AWG #5/16 CRIMP
Molex
1,580
In Stock
1 : $1.26000
Bulk
Bulk
ActiveFlat Sided, Tubular (Battery Lugs)5/16 Stud0.080" (2.03mm)0.531" (13.49mm)1.500" (38.10mm)Free Hanging (In-Line)Crimp4 AWGNon-InsulatedHeavy Duty-Copper-
19221-0225
0192210225
CONN RING FLAT 8AWG #5/16 CRIMP
Molex
656
In Stock
1 : $1.29000
Bulk
Bulk
ActiveFlat Sided, Tubular (Battery Lugs)5/16 Stud0.070" (1.78mm)0.438" (11.13mm)1.187" (30.15mm)Free Hanging (In-Line)Crimp8 AWGNon-InsulatedHeavy Duty-CopperTin
LCMA-Series
LCMA10-6-C
CONN TERM RECT RING 10MM #M6
Panduit Corp
1,133
In Stock
1 : $1.30000
Bulk
Bulk
ActiveFlat Sided, Tubular (Battery Lugs)M6 Stud0.047" (1.19mm)0.434" (11.02mm)1.213" (30.80mm)Free Hanging (In-Line)Crimp10mm²Non-Insulated--CopperTin
19221-0229
0192210229
CONN RING FLAT 6AWG #3/8 CRIMP
Molex
2,978
In Stock
1 : $1.33000
Bulk
Bulk
ActiveFlat Sided, Tubular (Battery Lugs)3/8 Stud0.080" (2.03mm)0.594" (15.09mm)1.406" (35.72mm)Free Hanging (In-Line)Crimp6 AWGNon-InsulatedHeavy Duty-CopperTin
0192210404
0192210404
CONN RING FLAT 4AWG #1/4 CRIMP
Molex
5,940
In Stock
13,600
Factory
1 : $1.36000
Bulk
Bulk
ActiveFlat Sided, Tubular (Battery Lugs)1/4 Stud0.080" (2.03mm)0.531" (13.49mm)1.500" (38.10mm)Free Hanging (In-Line)Crimp4 AWGNon-InsulatedHeavy Duty-Copper-
19221-0226
0192210226
CONN RING FLAT 8AWG #3/8 CRIMP
Molex
8,186
In Stock
1 : $1.37000
Bulk
Bulk
ActiveFlat Sided, Tubular (Battery Lugs)3/8 Stud0.070" (1.78mm)0.594" (15.09mm)1.313" (33.35mm)Free Hanging (In-Line)Crimp8 AWGNon-InsulatedHeavy Duty-CopperTin
19221-0231
0192210231
CONN RING FLAT 4AWG #5/16 CRIMP
Molex
3,170
In Stock
1 : $1.39000
Bulk
Bulk
ActiveFlat Sided, Tubular (Battery Lugs)5/16 Stud0.080" (2.03mm)0.531" (13.49mm)1.500" (38.10mm)Free Hanging (In-Line)Crimp4 AWGNon-InsulatedHeavy Duty-CopperTin
19221-0230
0192210230
CONN RING FLAT 4AWG #1/4 CRIMP
Molex
3,543
In Stock
1 : $1.42000
Bulk
Bulk
ActiveFlat Sided, Tubular (Battery Lugs)1/4 Stud0.080" (2.03mm)0.531" (13.49mm)1.500" (38.10mm)Free Hanging (In-Line)Crimp4 AWGNon-InsulatedHeavy Duty-CopperTin
Showing
of 449

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.