Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
94727
94727
CONN RING CIR 18-22AWG #8 1=1PC
3M
10,860
In Stock
1 : $0.35000
Bulk
Bulk
ActiveCircular8 Stud0.030" (0.76mm)0.330" (8.38mm)0.900" (22.86mm)Free Hanging (In-Line)Crimp18-22 AWGInsulated-RedCopper, ETPTin
94729
94729
CONN RING CIR 14-16AWG #10 1=1PC
3M
2,513
In Stock
1 : $0.35000
Bulk
Bulk
ActiveCircular10 Stud0.030" (0.76mm)0.330" (8.38mm)0.900" (22.86mm)Free Hanging (In-Line)Crimp14-16 AWGInsulated-BlueCopper, ETPTin
0191930078
0191930078
CONN RING CIRC 14-16AWG #6 CRIMP
Molex
121
In Stock
1 : $0.42000
Bulk
Bulk
ActiveCircular6 Stud0.031" (0.79mm)0.312" (7.92mm)0.645" (16.38mm)Free Hanging (In-Line)Crimp14-16 AWGNon-InsulatedBrazed Seam-CopperElectro-Tin
Showing
1 - 3
of 3

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.