Ring Connectors

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
2-36160-1
2-36160-1
CONN RING CIRC 14-16AWG #10
TE Connectivity AMP Connectors
50,735
In Stock
1 : $0.40000
Cut Tape (CT)
5,000 : $0.21728
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Circular
10 Stud
0.031" (0.79mm)
0.343" (8.71mm)
0.859" (21.82mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Insulated
Serrated Termination
Blue
Copper
Tin
31890
2-31890-1
CONN RING CIRC 16-22AWG #8 CRIMP
TE Connectivity AMP Connectors
47,130
In Stock
1 : $0.41000
Cut Tape (CT)
5,000 : $0.22324
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Circular
8 Stud
0.031" (0.79mm)
0.312" (7.92mm)
0.844" (21.44mm)
Free Hanging (In-Line)
Crimp
16-22 AWG
Insulated
Serrated Termination
Red
Copper
Tin
2-31886-2
2-31886-2
CONN RING CIRC 16-22AWG #8 CRIMP
TE Connectivity AMP Connectors
47,186
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Circular
8 Stud
0.031" (0.79mm)
0.281" (7.14mm)
0.797" (20.24mm)
Free Hanging (In-Line)
Crimp
16-22 AWG
Insulated
Serrated Termination
Red
Copper
Tin
31890
31890
CONN RING CIRC 16-22AWG #8 CRIMP
TE Connectivity AMP Connectors
28,277
In Stock
Active
-
Bulk
Active
Circular
8 Stud
0.031" (0.79mm)
0.312" (7.92mm)
0.844" (21.44mm)
Free Hanging (In-Line)
Crimp
16-22 AWG
Insulated
Serrated Termination
Red
Copper
Tin
35787
35787
CONN RING CIRC 10-12AWG #8 CRIMP
TE Connectivity AMP Connectors
3,981
In Stock
Active
-
Bulk
Active
Circular
8 Stud
0.040" (1.02mm)
0.312" (7.92mm)
1.031" (26.19mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Insulated
Serrated Termination
Yellow
Copper
Tin
320619
320619
CONN RING CIRC 14-16AWG #6 CRIMP
TE Connectivity AMP Connectors
14,137
In Stock
Active
-
Bulk
Active
Circular
6 Stud
0.031" (0.79mm)
0.250" (6.35mm)
0.703" (17.86mm)
Free Hanging (In-Line)
Crimp
14-16 AWG
Insulated
Serrated Termination
Blue
Copper
Tin
36152
36152
CONN RING CIRC 16-22AWG #6 CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
Active
-
Bulk
Bulk
Active
Circular
6 Stud
0.031" (0.79mm)
0.281" (7.14mm)
0.797" (20.24mm)
Free Hanging (In-Line)
Crimp
16-22 AWG
Insulated
Serrated Termination
Red
Copper
Tin
Showing
of 7

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.