Ring Connectors

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
P22-4R-M
P22-4R-M
CONN RING CIRC 22-26AWG #4 CRIMP
Panduit Corp
2,222
In Stock
1 : $0.19000
Bulk
Bulk
Active
Circular
4 Stud
0.020" (0.51mm)
0.205" (5.20mm)
0.520" (13.21mm)
Free Hanging (In-Line)
Crimp
22-26 AWG
Non-Insulated
Brazed Seam
-
Copper
Tin
34103
34103
CONN RING CIRC 16-22AWG #2 CRIMP
TE Connectivity AMP Connectors
6,417
In Stock
1 : $0.44000
Bulk
Bulk
Active
Circular
2 Stud
0.031" (0.79mm)
0.218" (5.54mm)
0.449" (11.40mm)
Free Hanging (In-Line)
Crimp
16-22 AWG
Non-Insulated
Brazed Seam, Serrated Termination
-
Copper
Tin
31425
2-31425-3
CONN RING CIRC 22-26AWG #2 CRIMP
TE Connectivity AMP Connectors
7,386
In Stock
1 : $0.58000
Bulk
Bulk
Active
Circular
2 Stud
0.018" (0.46mm)
0.140" (3.56mm)
0.329" (8.36mm)
Free Hanging (In-Line)
Crimp
22-26 AWG
Non-Insulated
Serrated Termination
-
Copper
Nickel
0
In Stock
8,000
Marketplace
Check Lead Time
2,000 : $0.51635
Bulk
150 : $0.58000
Bulk
Bulk
Bulk
Active
-
2 Stud
0.018" (0.46mm)
-
0.419" (10.64mm)
Free Hanging (In-Line)
Crimp
26 AWG
Non-Insulated
-
-
-
Tin-Lead
P22-8R-M
P22-8R-M
CONN RING CIRC 22-26AWG #8 CRIMP
Panduit Corp
0
In Stock
Check Lead Time
1 : $0.19000
Bulk
Bulk
Active
Circular
8 Stud
0.020" (0.51mm)
0.260" (6.60mm)
0.630" (16.00mm)
Free Hanging (In-Line)
Crimp
22-26 AWG
Non-Insulated
Brazed Seam
-
Copper
Tin
PIDG SERIES
321015
CONN RING CIRC 22-26AWG #2 CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : $0.63000
Bulk
Bulk
Active
Circular
2 Stud
0.018" (0.46mm)
0.203" (5.16mm)
0.646" (16.40mm)
Free Hanging (In-Line)
Crimp
22-26 AWG
Insulated
Serrated Termination
Yellow
Copper
Tin
Showing
of 6

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.