RFID Transponders, Tags

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Style
Technology
Frequency
Memory Type
Writable Memory
Standards
Operating Temperature
Size / Dimension
RI-I02-114A-01
RFID TAG R/W 13.56MHZ INLAY
Texas Instruments
0
In Stock
164,584
Marketplace
283 : $1.06000
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
Inlay
Passive
13.56MHz
Read/Write
256b (User)
ISO 15693, ISO 18000-3
-25°C ~ 70°C
2.992" L x 1.772" W (76.00mm x 45.00mm)
RI-I02-114B-01
RFID TAG R/W 13.56MHZ INLAY
Texas Instruments
0
In Stock
69,193
Marketplace
283 : $1.06000
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
Inlay
Passive
13.56MHz
Read/Write
256b (User)
ISO 15693, ISO 18000-3
-25°C ~ 70°C
2.992" L x 1.772" W (76.00mm x 45.00mm)
RI-I03-114A-01
RFID TAG R/W 13.56MHZ INLAY
Texas Instruments
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Inlay
Passive
13.56MHz
Read/Write
256b (User)
ISO 15693, ISO 18000-3
-25°C ~ 70°C
1.496" L x 0.886" W (38.00mm x 22.50mm)
Showing
of 3

RFID Transponders, Tags


RFID Transponder Tags are small devices that incorporate a receiver and transmitter. These devices communicate with radio frequency identification readers and are designed to work at the specific frequencies associated with radio frequency identification. The characteristics are style, technology, frequency, memory type, and writable memory. The styles are card, coin, encapsulated, glass encapsulated, inlay, key fob, nail, and wristband with frequencies ranging from 100 kHz to 960 MHz.