Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Technology
Frequency
Memory Type
Writable Memory
Standards
Operating Temperature
RT0012 - qLog
RT0012 - QLOG
DUAL FREQ. RAIN/NFC TEMP. LOGGER
CAEN RFID SRL
2
Marketplace
1 : $30.00000
Bulk
Bulk
ActiveEncapsulatedSemi-Passive860MHz ~ 960MHzRead/Write-EPC, ISO 18000-63, ISO 14443 Type A, NFC-30°C ~ 70°C
RT0013 - qLog
RT0013 - QLOG
DUAL FREQUENCY RAIN/NFC HUM. LOG
CAEN RFID SRL
2
Marketplace
1 : $40.00000
Bulk
Bulk
ActiveEncapsulatedSemi-Passive860MHz ~ 960MHzRead/Write-EPC, ISO 18000-63, ISO 14443 Type A, NFC-30°C ~ 70°C
Showing
of 2

RFID Transponders, Tags


RFID Transponder Tags are small devices that incorporate a receiver and transmitter. These devices communicate with radio frequency identification readers and are designed to work at the specific frequencies associated with radio frequency identification. The characteristics are style, technology, frequency, memory type, and writable memory. The styles are card, coin, encapsulated, glass encapsulated, inlay, key fob, nail, and wristband with frequencies ranging from 100 kHz to 960 MHz.