RFID Antennas

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Features
Grade
Qualification
B82451L
B82451L1005E402
TRANSPONDER COIL 10MH 104OHM SMD
EPCOS - TDK Electronics
3,539
In Stock
1 : $1.59000
Cut Tape (CT)
1,500 : $0.70973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active125kHz-AutomotiveAEC-Q200
B82451L
B82451L1004E402
TRANSPONDER COIL 1MH 9 OHM SMD
EPCOS - TDK Electronics
1,884
In Stock
1 : $1.61000
Cut Tape (CT)
1,500 : $0.68337
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active125kHz-AutomotiveAEC-Q200
B82451L
B82451L2364E402
TRANSPONDER COIL 2.36MH 20 OHM
EPCOS - TDK Electronics
181
In Stock
1 : $1.61000
Cut Tape (CT)
1,500 : $0.68299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active125kHz-AutomotiveAEC-Q200
B82451L
B82451L4664E402
TRANSPONDER COIL 4.66MH 38.5 OHM
EPCOS - TDK Electronics
1,369
In Stock
1 : $1.81000
Cut Tape (CT)
1,500 : $0.68299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active125kHz-AutomotiveAEC-Q200
B82451L
B82451L4814E402
TRANSPONDER COIL 4.81MH 40.7 OHM
EPCOS - TDK Electronics
1,297
In Stock
1 : $1.81000
Cut Tape (CT)
1,500 : $0.68299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active125kHz-AutomotiveAEC-Q200
B82451L
B82451L7804E402
TRANSPONDER COIL 7.8MH 84.5 OHM
EPCOS - TDK Electronics
317
In Stock
1 : $1.81000
Cut Tape (CT)
1,500 : $0.68299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active125kHz-AutomotiveAEC-Q200
B82451L
B82451L4754E402
TRANSPONDER COIL 4.75MH 40.3 OHM
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
1 : $1.61000
Cut Tape (CT)
1,500 : $0.68299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active125kHz-AutomotiveAEC-Q200
Showing
of 7

RFID Antennas


RFID Antennas are used to receive/transmit electromagnetic waves. These antennas are designed to be used at specific radio frequencies by devices that identify and track items using electronic labels (tags). The characteristics are frequency, features, and size/dimensions. The frequency ranges from 125 kHz to 5.85 GHz with the features being bistatic/6 dBi gain max, compact size, LR loop, LR or MR/loop, LR/gate, monostatic/6 dBi gain max, MR/handheld loop or pad, near field communication (NFC), panel with IP50 housing, PR/pad, SMA style, and UHF LR/circular polarized.