Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Features
B82453Cxxxx
B82453C0270A000
3D-TRANSPONDER XY6,75MH Z13,2MH
EPCOS - TDK Electronics
5,287
In Stock
1 : $7.50000
Cut Tape (CT)
900 : $4.09184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active125kHz-
1,963
In Stock
1 : $7.50000
Cut Tape (CT)
900 : $4.09184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active125kHz-
B82453Cxxxx
B82453C0285A000
3D-TRANSPONDER XY6,30MH Z9,00MH
EPCOS - TDK Electronics
838
In Stock
1 : $7.50000
Cut Tape (CT)
900 : $3.89700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active125kHz-
B82453Cxxxx
B82453C0301A000
3D-TRANSPONDER XY6,3MH Z11,0MH
EPCOS - TDK Electronics
829
In Stock
1 : $7.50000
Cut Tape (CT)
900 : $3.89700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active125kHz-
B82453Cxxxx
B82453C0300A000
3D-TRANSPONDER XY4,75MH Z5,85MH
EPCOS - TDK Electronics
701
In Stock
1 : $7.50000
Cut Tape (CT)
900 : $3.89700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active125kHz-
B82453Cxxxx
B82453C0203A000
3D-TRANSPONDER XY4,75MH Z7,20MH
EPCOS - TDK Electronics
24
In Stock
1 : $7.14000
Cut Tape (CT)
900 : $4.09184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active125kHz-
Showing
1 - 6
of 6

RFID Antennas


RFID Antennas are used to receive/transmit electromagnetic waves. These antennas are designed to be used at specific radio frequencies by devices that identify and track items using electronic labels (tags). The characteristics are frequency, features, and size/dimensions. The frequency ranges from 125 kHz to 5.85 GHz with the features being bistatic/6 dBi gain max, compact size, LR loop, LR or MR/loop, LR/gate, monostatic/6 dBi gain max, MR/handheld loop or pad, near field communication (NFC), panel with IP50 housing, PR/pad, SMA style, and UHF LR/circular polarized.