RFID Antennas

Results: 414
Manufacturer
Abracon LLCAmphenol RFDLP Design Inc.Eccel Technology LimitedEPCOS - TDK ElectronicsFairview MicrowaveFEIG ElectronicFTDI, Future Technology Devices International LtdHARTINGLaird Connectivity Inc.McGill Microwave SystemsMikroElektronika
Series
-*146236AANIABARANT.U LOCFIELD®ANT.U170/170ANT.U250/250ANT.U290/290ANT.U580/290ANT.U600/270ANT100/100
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageTape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Frequency
125kHz134kHz134.2kHz530kHz13MHz ~ 15.5MHz13.56MHz400MHz ~ 900MHz680MHz ~ 2.7GHz680MHz ~ 3.8GHz680MHz ~ 960MHz, 1.71GHz ~ 2.7GHz860MHz ~ 930MHz860MHz ~ 960MHz
Features
0dBi Gain Max0.1m Cable2m Cable4.572m Cable1cm ~ 150cm Read Range25mm x 25mm x 0.12mm25.4mm Read Range50mm x 35mm x 0.3mm50mm x 35mm x 0.45mm94.6mm x 56.8mm x 3.65mm100mm Cable300mm Cable
Size / Dimension
3.10mm L x 1.60mm W x 0.60mm H3.20mm L x 1.60mm W x 0.50mm H3.20mm L x 1.60mm W x 1.20mm H3.20mm L x 2.50mm W x 2.0mm H3.20mm L x 2.50mm W x 2.20mm H5.20mm L x 2.00mm W x 1.10mm H5.20mm L x 2.40mm W x 2.70mm H5.40mm L x 2.80mm W x 2.85mm H5.40mm L x 2.80mm W x 2.90mm H5.50mm L x 3.00mm W x 3.00mm H6.60mm L x 2.30mm W x 1.75mm H7.10mm L x 2.90mm W x 2.05mm H
Grade
-Automotive
Qualification
-AEC-Q200
Stocking Options
Environmental Options
Media
Marketplace Product
414Results

Showing
of 414
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Features
Size / Dimension
Grade
Qualification
1462360101
1462360101
STANDARD NFC ANTENNA 15X25(WITH
Molex
24,915
In Stock
1 : $1.51000
Tray
Tray
Active13.56MHzNear Field Communications (NFC)15.00mm L x 25.00mm W x 0.27mm H--
B82450A Series
B82450A2364A000
TRANSPONDER COIL 2.36MH SMD
EPCOS - TDK Electronics
1,954
In Stock
1 : $1.53000
Cut Tape (CT)
2,500 : $0.66020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active125kHz--AutomotiveAEC-Q200
B82450A Series
B82450A7204A000
TRANSPONDER COIL 11MM 7.2MH 3%
EPCOS - TDK Electronics
936
In Stock
1 : $1.53000
Cut Tape (CT)
2,500 : $0.66020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active125kHz-11.40mm L x 3.50mm W x 2.40mm HAutomotiveAEC-Q200
1462360031
1462360021
STANDARD NFC ANTENNA 34X46
Molex
1,652
In Stock
1 : $1.57000
Tray
Tray
Active13.56MHzNear Field Communications (NFC)46.10mm L x 34.39mm W x 0.17mm H--
W3102
W3102
ANT EMBEDDED NFC 13.56MHZ
Pulse Electronics
5,017
In Stock
1 : $1.97000
Cut Tape (CT)
1,000 : $0.96877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13.56MHz-7.80mm L x 7.00mm W x 5.00mm H--
1462360031
1462360121
STANDARD NFC ANTENNA 34X46(WITH
Molex
1,222
In Stock
1 : $2.84000
Tray
Tray
Active13.56MHzNear Field Communications (NFC)46.10mm L x 34.39mm W x 0.27mm H--
0600-00061
0600-00061
RF ANT 13.56MHZ COILED IND PCB
Laird Connectivity Inc.
1,236
In Stock
1 : $2.99000
Bulk
-
Bulk
Active13.56MHz-58.93mm L x 21.15mm W x 0.30mm H--
808
In Stock
1 : $5.71000
Cut Tape (CT)
500 : $3.57896
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active125kHz----
1462362102
1462362102
NFC ANTENNA FERRITE 15.00MM BY 2
Molex
2,799
In Stock
1 : $7.00000
Tray
Tray
Active13.56MHzNear Field Communications (NFC)15.00mm L x 25.00mm W x 0.27mm H--
1462362111
1462362111
NFC COIL 23X27MM WITH AWG28 WIRE
Molex
464
In Stock
1 : $7.46000
Tray
Tray
Active13.56MHzNear Field Communications (NFC)23.00mm L x 27.30mm W x 0.27mm H--
FXR.01.07.0100C.A
FXR.01.07.0100C.A
RFID ANTENNA FLEX READER MHFI
Taoglas Limited
1,807
In Stock
1 : $13.02000
Bag
-
Bag
Active13.56MHzNear Field Communications (NFC)---
FXR.2525.A
FXR.2525.A
NFC FLEX ANTENNA 25MM SQUARE
Taoglas Limited
1,021
In Stock
1 : $0.76000
Bag
Bag
Active13.56MHzNear Field Communications (NFC)25.00mm L x 25.00mm W x 0.14mm H--
1462360001
1462360001
RECTANGLE STANDARD NFC ANTENNA 1
Molex
22,070
In Stock
1 : $0.84000
Tray
Tray
Active13.56MHzNear Field Communications (NFC)15.00mm L x 25.00mm W x 0.17mm H--
1462360051
1462360051
NFC ANTENNA TAG 15X15MM
Molex
7,876
In Stock
1 : $0.84000
Tray
Tray
Active13.56MHzNear Field Communications (NFC)15.00mm L x 15.00mm W x 0.17mm H--
B82450A1084C000
B82450A1084C000
RFID TRANSPONDER COIL 125KHZ SMT
EPCOS - TDK Electronics
35,049
In Stock
1 : $1.19000
Cut Tape (CT)
2,000 : $0.50499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active125kHz-3.20mm L x 2.50mm W x 2.20mm HAutomotiveAEC-Q200
FXC.30.A.DG
FXC.30.A.DG
NFC FLEX ANTENNA 30MM CIRCLE WIT
Taoglas Limited
102
In Stock
1 : $1.27000
Bag
Bag
Active13.56MHzNear Field Communications (NFC)30.00mm Dia x 0.27mm H--
FXR.4040.A
FXR.4040.A
NFC FLEX ANTENNA 40MM SQUARE
Taoglas Limited
139
In Stock
1 : $1.49000
Bag
Bag
Active13.56MHzNear Field Communications (NFC)40.00mm L x 40.00mm W x 0.14mm H--
B82451N4754E2
B82451N4754E002
TRANSPONDER COIL 4.75MH SMD
EPCOS - TDK Electronics
4,304
In Stock
1 : $1.52000
Cut Tape (CT)
1,500 : $0.67558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active125kHz--AutomotiveAEC-Q200
B82450A1855E001
B82450A1855E001
TRANSPONDER COIL 8MM 18.52MH 3%
EPCOS - TDK Electronics
9,333
In Stock
1 : $1.53000
Cut Tape (CT)
2,500 : $0.66020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active125kHz-7.80mm L x 2.70mm W x 2.70mm HAutomotiveAEC-Q200
3,465
In Stock
1 : $1.53000
Cut Tape (CT)
2,500 : $0.66020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active125kHz--AutomotiveAEC-Q200
B82451L
B82451L1005E402
TRANSPONDER COIL 10MH 104OHM SMD
EPCOS - TDK Electronics
3,539
In Stock
1 : $1.59000
Cut Tape (CT)
1,500 : $0.70973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active125kHz--AutomotiveAEC-Q200
B82451L
B82451L1004E402
TRANSPONDER COIL 1MH 9 OHM SMD
EPCOS - TDK Electronics
1,884
In Stock
1 : $1.61000
Cut Tape (CT)
1,500 : $0.68337
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active125kHz--AutomotiveAEC-Q200
B82451L
B82451L2364E402
TRANSPONDER COIL 2.36MH 20 OHM
EPCOS - TDK Electronics
181
In Stock
1 : $1.61000
Cut Tape (CT)
1,500 : $0.68299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active125kHz--AutomotiveAEC-Q200
FXC.46.A
FXC.46.A
NFC FLEX ANTENNA 46MM CIRCLE
Taoglas Limited
170
In Stock
1 : $1.61000
Bag
Bag
Active13.56MHzNear Field Communications (NFC)46.00mm Dia x 0.14mm H--
1,508
In Stock
1 : $1.62000
Cut Tape (CT)
2,500 : $0.66020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active125kHz--AutomotiveAEC-Q200
Showing
of 414

RFID Antennas


RFID Antennas are used to receive/transmit electromagnetic waves. These antennas are designed to be used at specific radio frequencies by devices that identify and track items using electronic labels (tags). The characteristics are frequency, features, and size/dimensions. The frequency ranges from 125 kHz to 5.85 GHz with the features being bistatic/6 dBi gain max, compact size, LR loop, LR or MR/loop, LR/gate, monostatic/6 dBi gain max, MR/handheld loop or pad, near field communication (NFC), panel with IP50 housing, PR/pad, SMA style, and UHF LR/circular polarized.