RFID Antennas

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Frequency
Features
Grade
Qualification
1,958
In Stock
1 : $1.30000
Cut Tape (CT)
1,500 : $0.62663
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
125kHz
-
Automotive
AEC-Q200
4,161
In Stock
1 : $1.34000
Cut Tape (CT)
2,500 : $0.64762
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
125kHz
-
Automotive
AEC-Q200
2,102
In Stock
1 : $1.38000
Cut Tape (CT)
1,500 : $0.66987
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
125kHz
-
Automotive
AEC-Q200
Showing
of 3

RFID Antennas


RFID Antennas are used to receive/transmit electromagnetic waves. These antennas are designed to be used at specific radio frequencies by devices that identify and track items using electronic labels (tags). The characteristics are frequency, features, and size/dimensions. The frequency ranges from 125 kHz to 5.85 GHz with the features being bistatic/6 dBi gain max, compact size, LR loop, LR or MR/loop, LR/gate, monostatic/6 dBi gain max, MR/handheld loop or pad, near field communication (NFC), panel with IP50 housing, PR/pad, SMA style, and UHF LR/circular polarized.