RFID Antennas

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Frequency
Features
Size / Dimension
Grade
Qualification
FXC.35.52.0075X.B.DG
NFC FLEX ANTENNA (35*0.3 MM) WIT
Taoglas Limited
70
In Stock
1 : $5.44000
Bag
-
Bag
Active
13.56MHz
Near Field Communications (NFC)
35.00mm Dia x 0.30mm H
-
-
FXC.24.52.0075X.B.DG
NFC FLEX ANTENNA (24*0.3 MM) WIT
Taoglas Limited
0
In Stock
Check Lead Time
1 : $6.17000
Bag
Tariff may apply if shipping to the United States
Bag
Active
13.56MHz
Near Field Communications (NFC)
24.00mm Dia x 0.30mm H
-
-
FXC.16.52.0075X.B.DG
NFC FLEX ANTENNA (16*0.3 MM) WIT
Taoglas Limited
0
In Stock
Check Lead Time
1 : $8.16000
Bag
Tariff may apply if shipping to the United States
Bag
Active
13.56MHz
Near Field Communications (NFC)
16.00mm Dia x 0.30mm H
-
-
Showing
of 3

RFID Antennas


RFID Antennas are used to receive/transmit electromagnetic waves. These antennas are designed to be used at specific radio frequencies by devices that identify and track items using electronic labels (tags). The characteristics are frequency, features, and size/dimensions. The frequency ranges from 125 kHz to 5.85 GHz with the features being bistatic/6 dBi gain max, compact size, LR loop, LR or MR/loop, LR/gate, monostatic/6 dBi gain max, MR/handheld loop or pad, near field communication (NFC), panel with IP50 housing, PR/pad, SMA style, and UHF LR/circular polarized.