RFI and EMI - Shielding and Absorbing Materials
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shape | Length | Width | Thickness - Overall | Operating Temperature | Adhesive | Material | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
210 In Stock | 1 : $29.95000 Box | Box | Active | Absorbing Sheet | Rectangular | 11.693" (297.00mm) | 8.268" (210.00mm) | 0.004" (0.11mm) | -30°C ~ 105°C | Non-Conductive, Single Sided | Polymer Resin, Metal Flakes | |||
0 In Stock Check Lead Time | 1 : $58.42000 Box | Box | Active | Absorbing/Shielding Sheet | Rectangular | 11.700" (297.00mm) | 10.000" (254.00mm) | 0.004" (0.11mm) | -30°C ~ 105°C | Non-Conductive, Single Sided | Polymer Resin, Metal Flakes | |||
0 In Stock | 12 : $3,300.39750 Bulk | Bulk | Obsolete | Absorbing Tape | - | 164.042' (50.00m) | - | 0.004" (0.11mm) | -30°C ~ 105°C | Non-Conductive, Single Sided | - | |||
0 In Stock | 6 : $6,600.79500 Bulk | Bulk | Obsolete | Absorbing Tape | - | 328.084' (100.00m) | - | 0.004" (0.11mm) | -30°C ~ 105°C | Non-Conductive, Single Sided | - | |||
0 In Stock | 1 : $10,211.85000 Bulk | Bulk | Obsolete | Absorbing Tape | - | 656.168' (200.00m) | - | 0.004" (0.11mm) | -30°C ~ 105°C | Non-Conductive, Single Sided | - |