Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shape
Length
Width
Thickness - Overall
Operating Temperature
Adhesive
Material
AB5000SHF Series
AB5050SHF-210X297
RF ABSORB SHEET 11.693"X8.268"
3M
219
In Stock
1 : $67.05000
Box
Box
ActiveAbsorbing SheetRectangular11.693" (297.00mm)8.268" (210.00mm)0.020" (0.50mm)-Non-Conductive, Single SidedPolymer Resin, Metal Flakes
ENG-AB5050SHF
ENG-AB5100SHF-210MMX210MM-5PK
EMI ABSORBER 210X210 SHEET 5PK
3M
50
Marketplace
1 : $319.50000
Bag
Bag
ActiveAbsorbing SheetSquare8.268" (210.00mm)8.268" (210.00mm)0.040" (1.00mm)-25°C ~ 85°CAcrylic, Non-Conductive, Single SidedPolymer Resin, Metal Flakes
AB5000SHF Series
AB5010SHF-210X297
RF ABSORB SHEET 11.693"X8.268"
3M
40
In Stock
1 : $56.88000
Box
Box
ActiveAbsorbing SheetRectangular11.693" (297.00mm)8.268" (210.00mm)0.004" (0.10mm)-Non-Conductive, Single SidedPolymer Resin, Metal Flakes
AB5000SHF Series
AB5030SHF-210X297
RF ABSORB SHEET 11.693"X8.268"
3M
49
In Stock
1 : $60.91000
Box
Box
ActiveAbsorbing SheetRectangular11.693" (297.00mm)8.268" (210.00mm)0.012" (0.30mm)-Non-Conductive, Single SidedPolymer Resin, Metal Flakes
ENG-AB5050SHF
ENG-AB5050SHF-210MMX210MM-5PK
EMI ABSORBER 210X210 SHEET 5PK
3M
8
Marketplace
1 : $294.50000
Bag
Bag
ActiveAbsorbing SheetSquare8.268" (210.00mm)8.268" (210.00mm)0.020" (0.50mm)-25°C ~ 85°CAcrylic, Non-Conductive, Single SidedPolymer Resin, Metal Flakes
AB5000SHF Series
AB5100SHF-210X297
RF ABSORB SHEET 11.693"X8.268"
3M
0
In Stock
1 : $73.31000
Box
Box
ActiveAbsorbing SheetRectangular11.693" (297.00mm)8.268" (210.00mm)0.039" (1.00mm)-Non-Conductive, Single SidedPolymer Resin, Metal Flakes
AB5000SHF Series
AB5020SHF-210X297
RF ABSORB SHEET 11.693"X8.268"
3M
0
In Stock
1 : $57.36000
Box
Box
ActiveAbsorbing SheetRectangular11.693" (297.00mm)8.268" (210.00mm)0.008" (0.20mm)-Non-Conductive, Single SidedPolymer Resin, Metal Flakes
Showing
1 - 7
of 7

RFI and EMI - Shielding and Absorbing Materials


RFI and EMI shielding materials are designed to absorb, reflect or conduct electronic noise away from or around sensitive devices and circuits. Common shielding materials include aluminum, copper, tin, epoxy and ferrite powders, gold fabric, nickel, nitrile and forms of polyester.  They are available in adhesive and non-adhesive sheets, rolls, tapes and die-cut shapes.