Showing
of 27
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shape
Length
Width
Thickness - Overall
Operating Temperature
Adhesive
Material
19-04-14206-1298
19-04-14206-1298
CHO-SEAL 1298 AG/AL 0.080" 1'
Parker Chomerics
617
In Stock
1 : $12.96000
Spool
Spool
ActiveGasketRound12.000" (304.80mm)0.080" (2.03mm)--29°C ~ 66°C-Silicone Elastomer
19-04-22951-1298
10-04-1687-1298
CHO-SEAL 1298 AG/AL 0.070" 1'
Parker Chomerics
1,085
In Stock
1 : $13.80000
Spool
Spool
ActiveGasketRound12.000" (304.80mm)0.070" (1.78mm)--29°C ~ 66°C-Silicone Elastomer
10-04-6386-1298
10-04-6386-1298
CHO-SEAL 1298 AG/AL 0.040" 1'
Parker Chomerics
972
In Stock
1 : $9.47000
Spool
Spool
ActiveGasketRound12.000" (304.80mm)0.040" (1.02mm)--29°C ~ 66°C-Silicone Elastomer
10-04-W163-1298
10-04-W163-1298
CHO-SEAL 1298 AG/AL 0.062" 1'
Parker Chomerics
558
In Stock
1 : $10.45000
Spool
Spool
ActiveGasketRound12.000" (304.80mm)0.062" (1.57mm)--29°C ~ 66°C-Silicone Elastomer
10-04-W204-1298
10-04-W267-1298
CHO-SEAL 1298 AG/AL 0.090" 1'
Parker Chomerics
1,808
In Stock
1 : $14.57000
Spool
Spool
ActiveGasketRound12.000" (304.80mm)0.090" (2.29mm)--29°C ~ 66°C-Silicone Elastomer
CHO-SEAL (1298,S6305)
10-04-8817-1298
CHO-SEAL 1298 AG/AL 0.125" 1'
Parker Chomerics
304
In Stock
1 : $20.71000
Spool
Spool
ActiveGasketRound12.000" (304.80mm)0.125" (3.17mm)--29°C ~ 66°C-Silicone Elastomer
CHO-SEAL (1298,6502)
19-04-25875-1298
CHO-SEAL 1298 AG/AL 0.050" 1'
Parker Chomerics
246
In Stock
1 : $11.23000
Spool
Spool
ActiveGasketRound12.000" (304.80mm)0.050" (1.27mm)--29°C ~ 66°C-Silicone Elastomer
CHO-SEAL (1298,6502)
19-04-20581-1298
CHO-SEAL 1298 AG/AL 0.053" 1'
Parker Chomerics
179
In Stock
1 : $11.80000
Spool
Spool
ActiveGasketRound12.000" (304.80mm)0.053" (1.35mm)--29°C ~ 66°C-Silicone Elastomer
CHO-SEAL (1298,S6305)
19-04-28067-1298
CHO-SEAL 1298 AG/AL 0.060" 1'
Parker Chomerics
316
In Stock
1 : $13.46000
Spool
Spool
ActiveGasketRound12.000" (304.80mm)0.060" (1.52mm)--29°C ~ 66°C-Silicone Elastomer
CHO-SEAL (1298,6502)
19-04-27546-1298
CHO-SEAL 1298 AG/AL 0.062" 1'
Parker Chomerics
390
In Stock
1 : $14.83000
Spool
Spool
ActiveGasketRound12.000" (304.80mm)0.062" (1.57mm)--29°C ~ 66°C-Silicone Elastomer
10-04-2xxx-1298
10-04-2657-1298
CHO-SEAL 1298 AG/AL 0.080" 1'
Parker Chomerics
322
In Stock
1 : $16.57000
Spool
Spool
ActiveGasketRound12.000" (304.80mm)0.080" (2.03mm)--29°C ~ 66°C-Silicone Elastomer
CHO-SEAL (1298,S6305)
10-04-1720-1298
CHO-SEAL 1298 AG/AL 0.103" 1'
Parker Chomerics
177
In Stock
1 : $19.82000
Spool
Spool
ActiveGasketRound12.000" (304.80mm)0.103" (2.62mm)--29°C ~ 66°C-Silicone Elastomer
10-04-2463-1298
10-04-2463-1298
CHO-SEAL 1298 AG/AL 0.125" 1'
Parker Chomerics
111
In Stock
1 : $22.18000
Spool
Spool
ActiveGasketRound12.000" (304.80mm)0.125" (3.18mm)--29°C ~ 66°C-Silicone Elastomer
10-04-2737-1298
10-04-2737-1298
CHO-SEAL 1298 AG/AL 0.250" 1'
Parker Chomerics
121
In Stock
1 : $50.24000
Spool
Spool
ActiveGasketRound12.000" (304.80mm)0.250" (6.35mm)--29°C ~ 66°C-Silicone Elastomer
19-04-27855-1298
19-04-27855-1298
CHO-SEAL 1298 AG/AL 0.048" 1'
Parker Chomerics
339
In Stock
1 : $11.00000
Spool
Spool
ActiveGasketRound12.000" (304.80mm)0.048" (1.22mm)--29°C ~ 66°C-Silicone Elastomer
19-04-22371-1298
19-04-22371-1298
CHO-SEAL 1298 AG/AL 0.043" 1'
Parker Chomerics
62
In Stock
1 : $10.61000
Spool
Spool
ActiveGasketRound12.000" (304.80mm)0.043" (1.09mm)--29°C ~ 66°C-Silicone Elastomer
19-04-16162-1298
19-04-16162-1298
CHO-SEAL 1298 AG/AL 0.100" 1'
Parker Chomerics
70
In Stock
1 : $19.74000
Spool
Spool
ActiveGasketRound12.000" (304.80mm)0.100" (2.54mm)--29°C ~ 66°C-Silicone Elastomer
10-04-2xxx-1298
10-04-2865-1298
CHO-SEAL 1298 AG/AL 0.093" 1'
Parker Chomerics
73
In Stock
1 : $20.20000
Spool
Spool
ActiveGasketRound12.000" (304.80mm)0.093" (2.36mm)--29°C ~ 66°C-Silicone Elastomer
10-04-8363-1298
10-04-8363-1298
CHO-SEAL 1298 AG/AL 0.103" 1'
Parker Chomerics
47
In Stock
1 : $18.25000
Spool
Spool
ActiveGasketRound12.000" (304.80mm)0.103" (2.62mm)--29°C ~ 66°C-Silicone Elastomer
CHO-SEAL (1298,S6305)
10-04-9732-1298
CHO-SEAL 1298 AG/AL 0.156" 1'
Parker Chomerics
49
In Stock
1 : $24.22000
Spool
Spool
ActiveGasketRound12.000" (304.80mm)0.080" (2.03mm)--29°C ~ 66°C-Silicone Elastomer
19-04-22951-1298
19-04-22951-1298
CHO-SEAL 1298 AG/AL 0.070" 1'
Parker Chomerics
0
In Stock
Check Lead Time
1 : $10.78000
Spool
Spool
ActiveGasketRound12.000" (304.80mm)0.070" (1.78mm)--29°C ~ 66°C-Silicone Elastomer
CHO-SEAL (1298,S6305)
19-04-28402-1298
CHO-SEAL 1298 AG/AL 0.065" 1'
Parker Chomerics
0
In Stock
Check Lead Time
100 : $10.52980
Spool
Spool
ActiveGasketRound12.000" (304.80mm)0.066" (1.68mm)--29°C ~ 66°C-Silicone Elastomer
10-04-W204-1298
10-04-W204-1298
CHO-SEAL 1298 AG/AL 0.125" 1'
Parker Chomerics
0
In Stock
Check Lead Time
100 : $15.32200
Spool
Spool
ActiveGasketRound12.000" (304.80mm)0.125" (3.17mm)--29°C ~ 66°C-Silicone Elastomer
19-05-11440-1298
19-05-11440-1298
CHO-SEAL 1298 0.145X0.246" 1'
Parker Chomerics
0
In Stock
Check Lead Time
100 : $19.28880
Spool
Spool
ActiveGasketD-Shape12.000" (304.80mm)0.246" (6.25mm)0.146" (3.68mm)-29°C ~ 66°C-Silicone Elastomer
10-05-6419-1298
10-05-6419-1298
CHO-SEAL 1298 0.156X0.156" 1'
Parker Chomerics
0
In Stock
Check Lead Time
100 : $24.76080
Spool
Spool
ActiveGasketD-Shape12.000" (304.80mm)0.156" (3.96mm)0.156" (3.96mm)-29°C ~ 66°C-Silicone Elastomer
Showing
of 27

RFI and EMI - Shielding and Absorbing Materials


RFI and EMI shielding materials are designed to absorb, reflect or conduct electronic noise away from or around sensitive devices and circuits. Common shielding materials include aluminum, copper, tin, epoxy and ferrite powders, gold fabric, nickel, nitrile and forms of polyester.  They are available in adhesive and non-adhesive sheets, rolls, tapes and die-cut shapes.