RFI and EMI - Shielding and Absorbing Materials

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shape
Length
Width
Thickness - Overall
Operating Temperature
Adhesive
Material
ab7020hf
AB7020HF
RF ABSORB SHEET 11.693"X8.268"
3M
26
In Stock
1 : $67.15000
Box
Box
Active
Absorbing Sheet
Rectangular
11.693" (297.00mm)
8.268" (210.00mm)
0.010" (0.25mm)
-25°C ~ 85°C
Non-Conductive, Single Sided
Polymer Resin, Metal Flakes
AB5000SHF Series
AB5100SHF-210X297
RF ABSORB SHEET 11.693"X8.268"
3M
86
In Stock
1 : $69.87000
Box
Box
Active
Absorbing Sheet
Rectangular
11.693" (297.00mm)
8.268" (210.00mm)
0.039" (1.00mm)
-
Non-Conductive, Single Sided
Polymer Resin, Metal Flakes
AB5100HF
AB5100HF-2.06-3(10)
RF ABSORB SHEET 3"X2.06" 10/ROLL
3M (TC)
171
In Stock
1 : $139.42000
Bulk
Bulk
Active
Absorbing Sheet
Rectangular
3.000" (76.20mm)
2.060" (52.32mm)
0.039" (1.00mm)
-25°C ~ 85°C
Non-Conductive, Single Sided
Polymer Resin, Metal Flakes
AB5000SHF Series
AB5010SHF-210X297
RF ABSORB SHEET 11.693"X8.268"
3M
0
In Stock
Check Lead Time
500 : $46.85464
Box
Box
Active
Absorbing Sheet
Rectangular
11.693" (297.00mm)
8.268" (210.00mm)
0.004" (0.10mm)
-
Non-Conductive, Single Sided
Polymer Resin, Metal Flakes
Showing
of 4

RFI and EMI - Shielding and Absorbing Materials


RFI and EMI shielding materials are designed to absorb, reflect or conduct electronic noise away from or around sensitive devices and circuits. Common shielding materials include aluminum, copper, tin, epoxy and ferrite powders, gold fabric, nickel, nitrile and forms of polyester.  They are available in adhesive and non-adhesive sheets, rolls, tapes and die-cut shapes.