RFI and EMI - Contacts, Fingerstock and Gaskets

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Shape
Width
Length
Height
Material
Plating
Plating - Thickness
Attachment Method
Operating Temperature
1054390002
RFI SHLD FINGER SS GOLD SOLDER
Molex
17,463
In Stock
1 : $0.14000
Cut Tape (CT)
9,000 : $0.08420
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger, Pre-Loaded
-
0.059" (1.50mm)
0.090" (2.28mm)
0.049" (1.25mm)
Stainless Steel
Gold
49.213µin (1.25µm)
Solder
-
1054390004
RFI SHLD FINGER SS GOLD SOLDER
Molex
51,950
In Stock
1 : $0.18000
Cut Tape (CT)
7,000 : $0.08556
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger, Pre-Loaded
-
0.059" (1.50mm)
0.098" (2.50mm)
0.077" (1.95mm)
Stainless Steel
Gold
49.213µin (1.25µm)
Solder
-
Showing
of 2

RFI and EMI - Contacts, Fingerstock and Gaskets


Fingerstock and gasket contacts limit electromagnetic interference (EMI), also called radio-frequency interference (RFI) when in the radio frequency spectrum, that affect electrical circuits by electromagnetic induction, electrostatic coupling, or conduction. They are used where removable parts or doors attach to a chassis or enclosure, making them susceptible to EMI. Contacts are attached using adhesive, clips, hardware, solder, slotting or snap-in channels.