RFI and EMI - Contacts, Fingerstock and Gaskets

Results: 15
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shape
Width
Length
Height
Material
Plating
Plating - Thickness
Attachment Method
Operating Temperature
2306334-3
2306334-3
RFI SHLD FINGER CU GOLD SOLDER
TE Connectivity AMP Connectors
273,408
In Stock
1 : $0.14000
Cut Tape (CT)
9,000 : $0.06132
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Shield Finger
-
0.039" (1.00mm)
0.079" (2.00mm)
0.047" (1.20mm)
Copper Alloy
Gold
3.9µin (0.10µm)
Solder
-40°C ~ 85°C
2306654-3
2306654-3
RFI SHLD FINGER CU GOLD SOLDER
TE Connectivity AMP Connectors
166,870
In Stock
1 : $0.15000
Cut Tape (CT)
7,000 : $0.06835
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Shield Finger
-
0.039" (1.00mm)
-
0.071" (1.80mm)
Copper Alloy
Gold
-
Solder
-40°C ~ 85°C
2336713-1
2336713-2
RFI SHLD FINGER SS GOLD SOLDER
TE Connectivity AMP Connectors
83,934
In Stock
1 : $0.18000
Cut Tape (CT)
8,000 : $0.07891
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Shield Finger
-
0.039" (1.00mm)
0.067" (1.70mm)
0.057" (1.45mm)
Stainless Steel
Gold
9.843µin (0.25µm)
Solder
-40°C ~ 85°C
Shield Finger 0820
2040852-1
RFI SHLD FINGER CU GOLD SOLDER
TE Connectivity AMP Connectors
72,270
In Stock
1 : $0.34000
Cut Tape (CT)
10,000 : $0.14879
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Shield Finger
-
0.079" (2.00mm)
0.134" (3.40mm)
0.031" (0.80mm)
Copper Alloy
Gold
Flash
Solder
-
1447360-8
1447360-8
RFI SHLD FINGER CU GOLD SOLDER
TE Connectivity AMP Connectors
129,836
In Stock
1 : $0.39000
Cut Tape (CT)
5,000 : $0.18084
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger
-
0.047" (1.20mm)
0.177" (4.50mm)
0.051" (1.30mm)
Copper Alloy
Gold
2µin (0.05µm)
Solder
-
S7121-42R
S7121-42R
RFI SHLD FINGER CU GOLD SOLDER
Harwin Inc.
31,104
In Stock
1 : $0.73000
Cut Tape (CT)
5,000 : $0.14463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger
-
0.059" (1.50mm)
0.106" (2.70mm)
0.067" (1.70mm)
Copper Alloy
Gold
Flash
Solder
-55°C ~ 125°C
S7221-45R
S7221-45R
RFI SHLD FINGER CU GOLD SOLDER
Harwin Inc.
18,456
In Stock
1 : $0.76000
Cut Tape (CT)
10,000 : $0.13838
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger, Pre-Loaded
-
0.039" (1.00mm)
0.102" (2.60mm)
0.048" (1.23mm)
Copper Alloy
Gold
Flash
Solder
-40°C ~ 85°C
78631271515
78631271515
RFI SHLD FINGER BECU GOLD
Würth Elektronik
1,381
In Stock
1 : $1.48000
Cut Tape (CT)
4,500 : $1.06375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger
-
0.059" (1.50mm)
0.126" (3.20mm)
0.059" (1.50mm)
Beryllium Copper
Gold
-
-
-40°C ~ 100°C
2292838-3
2292838-3
RFI SHLD FINGER SS GOLD SOLDER
TE Connectivity AMP Connectors
87,876
In Stock
10,000 : $0.10018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger, Pre-Loaded
Angled
0.039" (1.00mm)
0.098" (2.50mm)
0.043" (1.10mm)
Stainless Steel
Gold
9.843µin (0.25µm)
Solder
-40°C ~ 85°C
2329497-1
2329497-2
RFI SHLD FINGER TITAN CU AU SLDR
TE Connectivity AMP Connectors
47,962
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.06214
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Shield Finger
-
0.039" (1.00mm)
0.106" (2.70mm)
0.045" (1.15mm)
Titanium Copper
Gold
9.843µin (0.25µm)
Solder
-40°C ~ 85°C
1054390002
1054390002
RFI SHLD FINGER SS GOLD SOLDER
Molex
35,825
In Stock
1 : $0.20000
Cut Tape (CT)
9,000 : $0.06295
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger, Pre-Loaded
-
0.059" (1.50mm)
0.090" (2.28mm)
0.049" (1.25mm)
Stainless Steel
Gold
49.213µin (1.25µm)
Solder
-
10103955-009RLF
10103955-009RLF
RFI SHLD FINGER BECU GOLD SOLDER
Amphenol ICC (FCI)
5,818
In Stock
1 : $0.11000
Cut Tape (CT)
6,000 : $0.05844
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger, Pre-Loaded
-
0.028" (0.70mm)
0.134" (3.40mm)
0.071" (1.80mm)
Beryllium Copper Alloy
Gold
Flash
Solder
-
10125000-009RLF
10125000-009RLF
RFI SHLD FINGER BECU GOLD SOLDER
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
60,000 : $0.05200
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Shield Finger, Pre-Loaded
-
0.043" (1.10mm)
0.134" (3.40mm)
0.083" (2.10mm)
Beryllium Copper Alloy
Gold
Flash
Solder
-
105386
1053860003
RFI SHLD FINGER SS GOLD SOLDER
Molex
0
In Stock
1 : $0.18000
Cut Tape (CT)
9,000 : $0.06532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Shield Finger, Pre-Loaded
-
0.039" (1.00mm)
0.138" (3.50mm)
0.043" (1.10mm)
Stainless Steel
Gold
39.370µin (1.00µm)
Solder
-
105386
1053860004
RFI SHLD FINGER SS GOLD SOLDER
Molex
15
In Stock
1 : $0.23000
Cut Tape (CT)
9,000 : $0.08172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Shield Finger, Pre-Loaded
-
0.039" (1.00mm)
0.138" (3.50mm)
0.043" (1.10mm)
Stainless Steel
Gold
39.370µin (1.00µm)
Solder
-
Showing
of 15

RFI and EMI - Contacts, Fingerstock and Gaskets


Fingerstock and gasket contacts limit electromagnetic interference (EMI), also called radio-frequency interference (RFI) when in the radio frequency spectrum, that affect electrical circuits by electromagnetic induction, electrostatic coupling, or conduction. They are used where removable parts or doors attach to a chassis or enclosure, making them susceptible to EMI. Contacts are attached using adhesive, clips, hardware, solder, slotting or snap-in channels.