RFI and EMI - Contacts, Fingerstock and Gaskets

Results: 21
Manufacturer
Amphenol ICC (FCI)Harwin Inc.MolexTE Connectivity AMP Connectors
Series
-105386105439EZ BoardWare
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Type
Shield FingerShield Finger, Pre-Loaded
Shape
-Angled
Width
0.028" (0.70mm)0.030" (0.75mm)0.039" (1.00mm)0.043" (1.10mm)0.045" (1.15mm)0.047" (1.20mm)0.052" (1.32mm)0.059" (1.50mm)0.091" (2.30mm)0.094" (2.40mm)
Length
0.039" (1.00mm)0.067" (1.70mm)0.090" (2.28mm)0.094" (2.40mm)0.098" (2.50mm)0.102" (2.60mm)0.106" (2.70mm)0.114" (2.90mm)0.126" (3.20mm)0.128" (3.26mm)0.134" (3.40mm)0.138" (3.50mm)0.154" (3.90mm)0.177" (4.50mm)
Height
0.039" (1.00mm)0.043" (1.10mm)0.045" (1.15mm)0.047" (1.20mm)0.048" (1.23mm)0.049" (1.25mm)0.051" (1.30mm)0.057" (1.45mm)0.063" (1.60mm)0.067" (1.70mm)0.071" (1.80mm)0.077" (1.95mm)0.079" (2.00mm)0.085" (2.15mm)
Material
Beryllium Copper AlloyCopper AlloyPhosphor BronzeStainless SteelTitanium Copper
Plating - Thickness
2µin (0.05µm)9.843µin (0.25µm)19.685µin (0.50µm)19.69µin (0.50µm)39.370µin (1.00µm)49.213µin (1.25µm)-Flash
Operating Temperature
-40°C ~ 85°C-20°C ~ 70°C-
Stocking Options
Environmental Options
Media
Marketplace Product
21Results

Showing
of 21
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shape
Width
Length
Height
Material
Plating
Plating - Thickness
Attachment Method
Operating Temperature
2306654-3
2306654-3
RFI SHLD FINGER CU GOLD SOLDER
TE Connectivity AMP Connectors
166,870
In Stock
1 : $0.15000
Cut Tape (CT)
7,000 : $0.06835
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Shield Finger
-
0.039" (1.00mm)
-
0.071" (1.80mm)
Copper Alloy
Gold
-
Solder
-40°C ~ 85°C
2336713-1
2336713-2
RFI SHLD FINGER SS GOLD SOLDER
TE Connectivity AMP Connectors
83,934
In Stock
1 : $0.18000
Cut Tape (CT)
8,000 : $0.07891
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Shield Finger
-
0.039" (1.00mm)
0.067" (1.70mm)
0.057" (1.45mm)
Stainless Steel
Gold
9.843µin (0.25µm)
Solder
-40°C ~ 85°C
2199249-4
2199249-4
RFI SHLD FINGER PHOS GOLD SOLDER
TE Connectivity AMP Connectors
192,568
In Stock
1 : $0.26000
Cut Tape (CT)
6,000 : $0.12213
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Shield Finger, Pre-Loaded
-
0.059" (1.50mm)
0.126" (3.20mm)
0.091" (2.30mm)
Phosphor Bronze
Gold
19.685µin (0.50µm)
Solder
-
2306454-3
2306454-3
RFI SHLD FINGER CU GOLD SOLDER
TE Connectivity AMP Connectors
126,970
In Stock
1 : $0.27000
Cut Tape (CT)
5,000 : $0.11318
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Shield Finger
-
0.039" (1.00mm)
-
0.091" (2.30mm)
Copper Alloy
Gold
-
Solder
-40°C ~ 85°C
1551573-5
1551573-5
RFI SHLD FINGER SS GOLD SOLDER
TE Connectivity AMP Connectors
90,423
In Stock
1 : $0.27000
Cut Tape (CT)
5,400 : $0.11221
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger, Pre-Loaded
-
0.045" (1.15mm)
0.128" (3.26mm)
0.085" (2.15mm)
Stainless Steel
Gold
19.69µin (0.50µm)
Solder
-
1447360-8
1447360-8
RFI SHLD FINGER CU GOLD SOLDER
TE Connectivity AMP Connectors
129,836
In Stock
1 : $0.39000
Cut Tape (CT)
5,000 : $0.18084
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger
-
0.047" (1.20mm)
0.177" (4.50mm)
0.051" (1.30mm)
Copper Alloy
Gold
2µin (0.05µm)
Solder
-
2108609-5
2108609-5
RFI SHLD FINGER CU GOLD SOLDER
TE Connectivity AMP Connectors
79,470
In Stock
1 : $0.44000
Cut Tape (CT)
5,000 : $0.20476
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Shield Finger, Pre-Loaded
-
0.039" (1.00mm)
0.039" (1.00mm)
0.118" (3.00mm)
Copper Alloy
Gold
Flash
Solder
-
S7221-45R
S7221-45R
RFI SHLD FINGER CU GOLD SOLDER
Harwin Inc.
18,456
In Stock
1 : $0.76000
Cut Tape (CT)
10,000 : $0.13838
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger, Pre-Loaded
-
0.039" (1.00mm)
0.102" (2.60mm)
0.048" (1.23mm)
Copper Alloy
Gold
Flash
Solder
-40°C ~ 85°C
S7171-45R
S7171-45R
RFI SHLD FINGER PHOS GOLD SOLDER
Harwin Inc.
69,855
In Stock
1 : $0.82000
Cut Tape (CT)
1,800 : $0.19154
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger
-
0.091" (2.30mm)
0.181" (4.60mm)
0.157" (4.00mm)
Phosphor Bronze
Gold
Flash
Solder
-20°C ~ 70°C
10123973-004RLF
10123973-004RLF
RFI SHLD FINGER SS GOLD SOLDER
Amphenol ICC (FCI)
44,336
In Stock
1 : $0.10000
Cut Tape (CT)
8,000 : $0.04276
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Shield Finger, Pre-Loaded
-
0.043" (1.10mm)
0.102" (2.60mm)
0.047" (1.20mm)
Stainless Steel
Gold
Flash
Solder
-
2199248-4
2199248-4
RFI SHLD FINGER SS GOLD SOLDER
TE Connectivity AMP Connectors
190,732
In Stock
1 : $0.14000
Cut Tape (CT)
11,000 : $0.07481
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger, Pre-Loaded
-
0.094" (2.40mm)
0.154" (3.90mm)
0.039" (1.00mm)
Stainless Steel
Gold
19.685µin (0.50µm)
Solder
-
2329497-1
2329497-2
RFI SHLD FINGER TITAN CU AU SLDR
TE Connectivity AMP Connectors
48,162
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.06214
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Shield Finger
-
0.039" (1.00mm)
0.106" (2.70mm)
0.045" (1.15mm)
Titanium Copper
Gold
9.843µin (0.25µm)
Solder
-40°C ~ 85°C
1054390002
1054390002
RFI SHLD FINGER SS GOLD SOLDER
Molex
35,825
In Stock
1 : $0.20000
Cut Tape (CT)
9,000 : $0.06295
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger, Pre-Loaded
-
0.059" (1.50mm)
0.090" (2.28mm)
0.049" (1.25mm)
Stainless Steel
Gold
49.213µin (1.25µm)
Solder
-
1054390004
1054390004
RFI SHLD FINGER SS GOLD SOLDER
Molex
13,300
In Stock
1 : $0.22000
Cut Tape (CT)
7,000 : $0.07286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger, Pre-Loaded
-
0.059" (1.50mm)
0.098" (2.50mm)
0.077" (1.95mm)
Stainless Steel
Gold
49.213µin (1.25µm)
Solder
-
2292838-3
2292838-3
RFI SHLD FINGER SS GOLD SOLDER
TE Connectivity AMP Connectors
87,876
In Stock
1 : $0.27000
Cut Tape (CT)
10,000 : $0.10018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger, Pre-Loaded
Angled
0.039" (1.00mm)
0.098" (2.50mm)
0.043" (1.10mm)
Stainless Steel
Gold
9.843µin (0.25µm)
Solder
-40°C ~ 85°C
1565322-1
1565322-1
RFI SHLD FINGER CU GOLD SOLDER
TE Connectivity AMP Connectors
88,084
In Stock
1 : $0.31000
Cut Tape (CT)
5,000 : $0.13034
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Shield Finger, Pre-Loaded
-
0.030" (0.75mm)
0.126" (3.20mm)
0.063" (1.60mm)
Copper Alloy
Gold
19.685µin (0.50µm)
Solder
-
S7271-45R
S7271-45R
RFI SHLD FINGER CU GOLD SOLDER
Harwin Inc.
79,819
In Stock
1 : $0.82000
Cut Tape (CT)
7,000 : $0.13500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger, Pre-Loaded
-
0.059" (1.50mm)
0.138" (3.50mm)
0.079" (2.00mm)
Copper Alloy
Gold
Flash
Solder
-40°C ~ 85°C
10103955-009RLF
10103955-009RLF
RFI SHLD FINGER BECU GOLD SOLDER
Amphenol ICC (FCI)
5,818
In Stock
1 : $0.11000
Cut Tape (CT)
6,000 : $0.05844
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger, Pre-Loaded
-
0.028" (0.70mm)
0.134" (3.40mm)
0.071" (1.80mm)
Beryllium Copper Alloy
Gold
Flash
Solder
-
2108611-5
2108611-5
RFI SHLD FINGER CU GOLD SOLDER
TE Connectivity AMP Connectors
84,927
In Stock
1 : $0.23000
Cut Tape (CT)
8,000 : $0.12289
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Shield Finger, Pre-Loaded
-
0.039" (1.00mm)
0.114" (2.90mm)
0.067" (1.70mm)
Copper Alloy
Gold
Flash
Solder
-
1054390005
1054390005
RFI SHLD FINGER SS GOLD SOLDER
Molex
11,320
In Stock
1 : $0.24000
Cut Tape (CT)
6,000 : $0.08716
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger, Pre-Loaded
-
0.052" (1.32mm)
0.094" (2.40mm)
0.087" (2.20mm)
Stainless Steel
Gold
9.843µin (0.25µm)
Solder
-
105386
1053860004
RFI SHLD FINGER SS GOLD SOLDER
Molex
15
In Stock
1 : $0.23000
Cut Tape (CT)
9,000 : $0.08172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Shield Finger, Pre-Loaded
-
0.039" (1.00mm)
0.138" (3.50mm)
0.043" (1.10mm)
Stainless Steel
Gold
39.370µin (1.00µm)
Solder
-
Showing
of 21

RFI and EMI - Contacts, Fingerstock and Gaskets


Fingerstock and gasket contacts limit electromagnetic interference (EMI), also called radio-frequency interference (RFI) when in the radio frequency spectrum, that affect electrical circuits by electromagnetic induction, electrostatic coupling, or conduction. They are used where removable parts or doors attach to a chassis or enclosure, making them susceptible to EMI. Contacts are attached using adhesive, clips, hardware, solder, slotting or snap-in channels.