RFI and EMI - Contacts, Fingerstock and Gaskets

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Shape
Width
Length
Height
Material
Plating
Plating - Thickness
Attachment Method
Operating Temperature
2306334-3
RFI SHLD FINGER CU GOLD SOLDER
TE Connectivity AMP Connectors
171,707
In Stock
1 : $0.13000
Cut Tape (CT)
9,000 : $0.07235
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Shield Finger
-
0.039" (1.00mm)
0.079" (2.00mm)
0.047" (1.20mm)
Copper Alloy
Gold
3.9µin (0.10µm)
Solder
-40°C ~ 85°C
2306654-3
RFI SHLD FINGER CU GOLD SOLDER
TE Connectivity AMP Connectors
125,934
In Stock
1 : $0.16000
Cut Tape (CT)
7,000 : $0.08812
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Shield Finger
-
0.039" (1.00mm)
-
0.071" (1.80mm)
Copper Alloy
Gold
-
Solder
-40°C ~ 85°C
2336713-1
RFI SHLD FINGER SS GOLD SOLDER
TE Connectivity AMP Connectors
106,549
In Stock
1 : $0.17000
Cut Tape (CT)
8,000 : $0.09247
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Shield Finger
-
0.039" (1.00mm)
0.067" (1.70mm)
0.057" (1.45mm)
Stainless Steel
Gold
9.843µin (0.25µm)
Solder
-40°C ~ 85°C
10123973-004RLF
RFI SHLD FINGER SS GOLD SOLDER
Amphenol ICC (FCI)
43,602
In Stock
1 : $0.10000
Cut Tape (CT)
8,000 : $0.05370
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger, Pre-Loaded
-
0.043" (1.10mm)
0.102" (2.60mm)
0.047" (1.20mm)
Stainless Steel
Gold
Flash
Solder
-
2292838-3
RFI SHLD FINGER SS GOLD SOLDER
TE Connectivity AMP Connectors
17,367
In Stock
1 : $0.23000
Cut Tape (CT)
10,000 : $0.09336
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger, Pre-Loaded
Angled
0.039" (1.00mm)
0.098" (2.50mm)
0.043" (1.10mm)
Stainless Steel
Gold
9.843µin (0.25µm)
Solder
-40°C ~ 85°C
2108693-4
RFI SHLD FINGER CU GOLD SOLDER
TE Connectivity AMP Connectors
74,197
In Stock
1 : $0.28000
Cut Tape (CT)
9,000 : $0.15680
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Shield Finger, Pre-Loaded
-
0.098" (2.50mm)
0.047" (1.20mm)
0.043" (1.10mm)
Copper Alloy
Gold
Flash
Solder
-
Shield Finger 0820
RFI SHLD FINGER CU GOLD SOLDER
TE Connectivity AMP Connectors
70,083
In Stock
1 : $0.35000
Cut Tape (CT)
10,000 : $0.19303
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Shield Finger
-
0.079" (2.00mm)
0.134" (3.40mm)
0.031" (0.80mm)
Copper Alloy
Gold
Flash
Solder
-
1447360-8
RFI SHLD FINGER CU GOLD SOLDER
TE Connectivity AMP Connectors
110,390
In Stock
1 : $0.40000
Cut Tape (CT)
5,000 : $0.23169
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger
-
0.047" (1.20mm)
0.177" (4.50mm)
0.051" (1.30mm)
Copper Alloy
Gold
2µin (0.05µm)
Solder
-
Showing
of 8

RFI and EMI - Contacts, Fingerstock and Gaskets


Fingerstock and gasket contacts limit electromagnetic interference (EMI), also called radio-frequency interference (RFI) when in the radio frequency spectrum, that affect electrical circuits by electromagnetic induction, electrostatic coupling, or conduction. They are used where removable parts or doors attach to a chassis or enclosure, making them susceptible to EMI. Contacts are attached using adhesive, clips, hardware, solder, slotting or snap-in channels.