RFI and EMI - Contacts, Fingerstock and Gaskets

Results: 5,132
Manufacturer
3G Shielding Specialties LPAmphenol ICC (FCI)Harwin Inc.ITT Cannon, LLCJones TechLaird Technologies EMILaird-Signal Integrity ProductsLeader Tech Inc.Microchip TechnologyMolexOrbel CorporationParker ChomericsPasternackPulse Electronics
Series
-*10081053841053861054391201 - ECE Extruded Cord1202 - ECE Extruded Tube1210 - ECE Moulded Sheet1212 - ECE Moulded Sheet200221
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Digi-Spool®, Continuous SpoolRetail PackageSheetSpoolStripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Type
-Absorbing SheetConductive FoamFabric Over FoamFilm Over FoamFingerstockGasket SleeveGasketShield ClipShield FingerShield Finger, Pre-LoadedShielding Material
Shape
-AngledBellC-FoldD-ShapeDouble DDouble D-ShapeHourglassJ-ShapeKnifeMonel AlloyOval
Width
0.024" (0.60mm)0.028" (0.70mm)0.030" (0.75mm)0.031" (0.80mm)0.035" (0.90mm)0.037" (0.95mm)0.038" (0.96mm)0.039" (0.98mm)0.039" (1.00mm)0.040" (1.02mm)0.041" (1.05mm)0.042" (1.07mm)
Length
0.039" (1.00mm)0.047" (1.20mm)0.067" (1.70mm)0.079" (2.00mm)0.085" (2.17mm)0.090" (2.28mm)0.091" (2.31mm)0.093" (2.37mm)0.094" (2.40mm)0.096" (2.44mm)0.098" (2.50mm)0.102" (2.60mm)
Height
0.002" (0.05mm)0.003" (0.08mm)0.005" (0.13mm)0.015" (0.38mm)0.016" (0.40mm)0.016" (0.41mm)0.020" (0.50mm)0.020" (0.51mm)0.025" (0.64mm)0.028" (0.70mm)0.028" (0.71mm)0.030" (0.76mm)
Material
-Aluminum AlloyBeryllium Copper AlloyBeryllium CopperConductive ElastomerConductive Fabric Over Polyurethane FoamCopper AlloyCopper NylonCopperCupro NickelExpanded AluminumExpanded Monel
Plating
-Cadmium + Clear ChromateCadmium + Yellow ChromateCopper, NickelGold or Gold, GXT™GoldGold, NickelLead, TinNickelNickel, SilverNickel, TinSilverTinUnplated
Plating - Thickness
1.967µin (0.05µm)1.97µin (0.050µm)2µin (0.05µm)3.00µin (0.076µm)3.9µin (0.10µm)3.937µin (0.10µm)5.906µin (0.15µm)8.00µin (0.203µm)9.843µin (0.25µm)11.81µin (0.30µm)11.811µin (0.30µm)12µin (0.30µm)
Attachment Method
-AdhesiveClipConductive PSAHardwareHardware, Rivet, SolderNo AdhesiveNon-Conductive AdhesivePSARivetRivet, Screw, TapeSlotSnap-InSolder
Operating Temperature
-75°C ~ 260°C-70°C ~ 150°C-62°C ~ 260°C-60°C ~ 160°C-60°C ~ 200°C-56°C ~ 260°C-55°C ~ 105°C-55°C ~ 121°C-55°C ~ 125°C-55°C ~ 160°C-55°C ~ 200°C-54°C ~ 135°C
Stocking Options
Environmental Options
Media
Marketplace Product
5,132Results

Showing
of 5,132
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shape
Width
Length
Height
Material
Plating
Plating - Thickness
Attachment Method
Operating Temperature
369,940
In Stock
1 : $0.16000
Cut Tape (CT)
9,000 : $0.07939
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveShield Finger-0.039" (1.00mm)0.079" (2.00mm)0.047" (1.20mm)Copper AlloyGold3.9µin (0.10µm)Solder-40°C ~ 85°C
98,308
In Stock
84,708
Marketplace
8,000 : $0.03200
Tape & Reel (TR)
1 : $0.21000
Cut Tape (CT)
8,000 : $0.10342
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveShield Finger-0.039" (1.00mm)0.067" (1.70mm)0.057" (1.45mm)Stainless SteelGold9.843µin (0.25µm)Solder-40°C ~ 85°C
2199249-4
2199249-4
2.3H SHLD FINGER LOOSE TYP B SMT
TE Connectivity AMP Connectors
123,274
In Stock
1 : $0.25000
Cut Tape (CT)
6,000 : $0.12474
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveShield Finger, Pre-Loaded-0.059" (1.50mm)0.126" (3.20mm)0.091" (2.30mm)Phosphor BronzeGold19.685µin (0.50µm)Solder-
2286211-3
2286211-3
HIGH CURRENT SPRING FINGER
TE Connectivity AMP Connectors
20,874
In Stock
1 : $0.25000
Cut Tape (CT)
5,000 : $0.17145
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveShield Finger, Pre-Loaded-0.067" (1.70mm)0.157" (4.00mm)0.094" (2.40mm)Copper AlloyGold19.685µin (0.50µm)Solder-
S2711-46R
S2711-46R
SMT RFI CLIP 1900/TR (T&R)
Harwin Inc.
262,868
In Stock
1 : $0.27000
Cut Tape (CT)
1,900 : $0.12239
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveShield Clip-0.090" (2.28mm)0.346" (8.79mm)0.140" (3.55mm)Copper AlloyTin118.11µin (3.00µm)Solder-40°C ~ 125°C
Shield Finger 0820
2040852-1
SHIELD FINGER 0820 N-B WITH SE
TE Connectivity AMP Connectors
61,231
In Stock
1 : $0.32000
Cut Tape (CT)
10,000 : $0.14406
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveShield Finger-0.079" (2.00mm)0.134" (3.40mm)0.031" (0.80mm)Copper AlloyGoldFlashSolder-
3-2199250-3
3-2199250-3
3.2H SHLD FINGER LOOSE TYP C SMT
TE Connectivity AMP Connectors
43,868
In Stock
1 : $0.32000
Cut Tape (CT)
4,400 : $0.18093
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveShield Finger, Pre-Loaded-0.059" (1.50mm)0.136" (3.45mm)0.126" (3.20mm)Copper AlloyGold19.685µin (0.50µm)Solder-
120220-0202
120220-0202
UNIVERSAL CONTACT 1.8MM SMD
ITT Cannon, LLC
267,140
In Stock
1 : $0.33000
Cut Tape (CT)
6,800 : $0.13415
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveShield Finger, Pre-Loaded-0.035" (0.90mm)0.132" (3.35mm)0.071" (1.80mm)Beryllium CopperNickel118.11µin (3.00µm)Solder-
3-2199250-5
3-2199250-5
3.8H SPRNG FINGER TYPE C SMT
TE Connectivity AMP Connectors
11,363
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.19258
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveShield Finger, Pre-Loaded-0.059" (1.50mm)0.136" (3.45mm)0.150" (3.80mm)Copper AlloyGold19.685µin (0.50µm)Solder-
S0951-46R
S0951-46R
RFI SHIELD CLIP MINI TIN SMD
Harwin Inc.
473,867
In Stock
1 : $0.40000
Cut Tape (CT)
10,000 : $0.07671
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveShield Clip-0.043" (1.10mm)0.154" (3.90mm)0.050" (1.28mm)Stainless SteelTin118.11µin (3.00µm)Solder-40°C ~ 85°C
S0991-46R
S0991-46R
RFI SHIELD CLIP MICRO TIN SMD
Harwin Inc.
174,991
In Stock
1 : $0.40000
Cut Tape (CT)
15,000 : $0.12408
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveShield Clip-0.035" (0.90mm)0.256" (6.50mm)0.054" (1.37mm)Stainless SteelTin118.11µin (3.00µm)Solder-25°C ~ 150°C
S7121-42R
S7121-42R
RFI SHIELD FINGER AU 1.7MM SMD
Harwin Inc.
65,830
In Stock
1 : $0.40000
Cut Tape (CT)
5,000 : $0.13327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveShield Finger-0.059" (1.50mm)0.106" (2.70mm)0.067" (1.70mm)Copper AlloyGoldFlashSolder-55°C ~ 125°C
2108614-5
2108614-5
2.7H SPRING FINGER W/EMBOSS
TE Connectivity AMP Connectors
10,710
In Stock
1 : $0.40000
Cut Tape (CT)
5,500 : $0.20184
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveShield Finger, Pre-Loaded-0.039" (1.00mm)0.039" (1.00mm)0.106" (2.70mm)Copper AlloyGoldFlashSolder-
120220-0204
120220-0204
UNIVERSAL CONTACT 3.5MM SMD
ITT Cannon, LLC
249,107
In Stock
1 : $0.42000
Cut Tape (CT)
3,600 : $0.16023
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveShield Finger, Pre-Loaded-0.043" (1.10mm)0.197" (5.00mm)0.138" (3.50mm)Beryllium CopperGold118.11µin (3.00µm)Solder-
68,134
In Stock
1 : $0.45000
Cut Tape (CT)
6,000 : $0.23147
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveShield Finger, Pre-Loaded-0.037" (0.95mm)0.130" (3.31mm)0.071" (1.80mm)Stainless SteelGold19.685µin (0.50µm)Solder-
120220-0206
120220-0206
UNIVERSAL CONTACT 4MM SMD
ITT Cannon, LLC
53,216
In Stock
1 : $0.45000
Cut Tape (CT)
3,200 : $0.21210
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveShield Finger, Pre-Loaded-0.043" (1.10mm)0.194" (4.92mm)0.157" (4.00mm)Beryllium CopperNickel118.11µin (3.00µm)Solder-
S7071-46R
S7071-46R
RFI SHIELD FINGER TIN 2.5MM SMD
Harwin Inc.
11,518
In Stock
1 : $0.47000
Cut Tape (CT)
6,000 : $0.15670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveShield Finger, Pre-Loaded-0.079" (2.00mm)0.138" (3.50mm)0.098" (2.50mm)Copper AlloyNickel51.18µin (1.30µm)Solder-55°C ~ 125°C
S7171-45R
S7171-45R
RFI SHIELD FINGER AU 4MM SMD
Harwin Inc.
93,726
In Stock
1 : $0.48000
Cut Tape (CT)
1,800 : $0.18543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveShield Finger-0.091" (2.30mm)0.181" (4.60mm)0.157" (4.00mm)Phosphor BronzeGoldFlashSolder-20°C ~ 70°C
S0941-46R
S0941-46R
RFI SHIELD CLIP MINI TIN SMD
Harwin Inc.
36,829
In Stock
1 : $0.48000
Cut Tape (CT)
10,000 : $0.07110
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveShield Clip-0.043" (1.10mm)0.154" (3.90mm)0.039" (1.00mm)Stainless SteelTin118.11µin (3.00µm)Solder-40°C ~ 85°C
S1711-46R
S1711-46R
RFI SHIELD CLIP TIN SMD
Harwin Inc.
177,488
In Stock
1 : $0.49000
Cut Tape (CT)
1,900 : $0.18887
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveShield Clip-0.090" (2.28mm)0.346" (8.79mm)0.140" (3.55mm)Stainless SteelTin118.11µin (3.00µm)Solder-40°C ~ 125°C
S1001-46R
S1001-46R
RFI SHIELD CLIP MICRO TIN SMD
Harwin Inc.
55,048
In Stock
1 : $0.50000
Cut Tape (CT)
20,000 : $0.15408
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveShield Clip-0.024" (0.60mm)0.177" (4.50mm)0.035" (0.90mm)Stainless SteelTin118.11µin (3.00µm)Solder-25°C ~ 150°C
S1721-46R
S1721-46R
RFI SHIELD CLIP MINI TIN SMD
Harwin Inc.
28,902
In Stock
1 : $0.50000
Cut Tape (CT)
5,000 : $0.16695
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveShield Clip-0.042" (1.07mm)0.207" (5.25mm)0.088" (2.23mm)Stainless SteelTin118.11µin (3.00µm)Solder-40°C ~ 125°C
S1411-46R
S1411-46R
RFI SHIELD CLIP MAXI TIN SMD
Harwin Inc.
42,806
In Stock
1 : $0.51000
Cut Tape (CT)
1,900 : $0.19917
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveShield Clip-0.090" (2.28mm)0.346" (8.79mm)0.144" (3.65mm)Stainless SteelTin118.11µin (3.00µm)Solder-25°C ~ 150°C
S0971-46R
S0971-46R
RFI SHIELD CLIP MINI TIN SMD
Harwin Inc.
224,700
In Stock
1 : $0.52000
Cut Tape (CT)
5,000 : $0.17281
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveShield Clip-0.043" (1.10mm)0.233" (5.92mm)0.083" (2.10mm)Stainless SteelTin118.11µin (3.00µm)Solder-40°C ~ 85°C
S0911-46R
S0911-46R
RFI SHIELD CLIP COMPACT TIN SMD
Harwin Inc.
8,170
In Stock
1 : $0.52000
Cut Tape (CT)
6,500 : $0.17281
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveShield Clip-0.047" (1.20mm)0.091" (2.31mm)0.079" (2.00mm)Beryllium CopperTin141.73µin (3.60µm)Solder-55°C ~ 105°C
Showing
of 5,132

RFI and EMI - Contacts, Fingerstock and Gaskets


Fingerstock and gasket contacts limit electromagnetic interference (EMI), also called radio-frequency interference (RFI) when in the radio frequency spectrum, that affect electrical circuits by electromagnetic induction, electrostatic coupling, or conduction. They are used where removable parts or doors attach to a chassis or enclosure, making them susceptible to EMI. Contacts are attached using adhesive, clips, hardware, solder, slotting or snap-in channels.