Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shape
Width
Length
Height
Material
Plating
Plating - Thickness
Attachment Method
Operating Temperature
S0991-46R
S0991-46R
RFI SHIELD CLIP MICRO TIN SMD
Harwin Inc.
222,051
In Stock
1 : $0.40000
Cut Tape (CT)
15,000 : $0.12285
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveShield Clip-0.035" (0.90mm)0.256" (6.50mm)0.054" (1.37mm)Stainless SteelTin118.11µin (3.00µm)Solder-25°C ~ 150°C
S0941-46R
S0941-46R
RFI SHIELD CLIP MINI TIN SMD
Harwin Inc.
104,210
In Stock
1 : $0.47000
Cut Tape (CT)
10,000 : $0.07040
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveShield Clip-0.043" (1.10mm)0.154" (3.90mm)0.039" (1.00mm)Stainless SteelTin118.11µin (3.00µm)Solder-40°C ~ 85°C
S1721-46x
S1721-46R
RFI SHIELD CLIP MINI TIN SMD
Harwin Inc.
87,308
In Stock
1 : $0.50000
Cut Tape (CT)
5,000 : $0.16530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveShield Clip-0.042" (1.07mm)0.207" (5.25mm)0.088" (2.23mm)Stainless SteelTin118.11µin (3.00µm)Solder-40°C ~ 125°C
Showing
1 - 3
of 3

RFI and EMI - Contacts, Fingerstock and Gaskets


Fingerstock and gasket contacts limit electromagnetic interference (EMI), also called radio-frequency interference (RFI) when in the radio frequency spectrum, that affect electrical circuits by electromagnetic induction, electrostatic coupling, or conduction. They are used where removable parts or doors attach to a chassis or enclosure, making them susceptible to EMI. Contacts are attached using adhesive, clips, hardware, solder, slotting or snap-in channels.