RFI and EMI - Contacts, Fingerstock and Gaskets

Results: 4
Series
51HContact StripI/O Gasket
Shape
-Rectangle
Width
0.118" (3.00mm)0.125" (3.18mm)0.157" (4.00mm)0.197" (5.00mm)
Length
12.000" (304.80mm)18.000" (457.20mm)
Height
0.020" (0.50mm)0.039" (1.00mm)0.079" (2.00mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shape
Width
Length
Height
Material
Plating
Plating - Thickness
Attachment Method
Operating Temperature
4688PA51H01800
4688PA51H01800
GASKT FABRIC/FOAM 3X457.2MM RECT
Laird Technologies EMI
1,321
In Stock
1 : $5.60000
Bulk
Bulk
ActiveFabric Over FoamRectangle0.118" (3.00mm)18.000" (457.20mm)0.079" (2.00mm)Polyurethane Foam, Nickel-Copper Taffeta (NI/CU)--Adhesive-
4569PA01H01800
4569PA01H01800
GASKT FABRIC/FOAM 5X457.2MM RECT
Laird Technologies EMI
235
In Stock
1 : $5.60000
Bulk
Bulk
ActiveFabric Over FoamRectangle0.197" (5.00mm)18.000" (457.20mm)0.020" (0.50mm)Polyurethane Foam, Nickel-Copper Taffeta (NI/CU)--Adhesive-
4223PA51H01800
4223PA51H01800
GASKT FABRIC/FOAM 4X457.2MM RECT
Laird Technologies EMI
65
In Stock
1 : $5.29000
Bulk
Bulk
ActiveFabric Over FoamRectangle0.157" (4.00mm)18.000" (457.20mm)0.039" (1.00mm)Polyurethane Foam, Nickel-Copper Taffeta (NI/CU)--Adhesive-
0097022102
0097022102
FINGERSTOCK BECU 3.18X304.8MM
Laird Technologies EMI
0
In Stock
Active
Bulk
Active--0.125" (3.18mm)12.000" (304.80mm)------
Showing
of 4

RFI and EMI - Contacts, Fingerstock and Gaskets


Fingerstock and gasket contacts limit electromagnetic interference (EMI), also called radio-frequency interference (RFI) when in the radio frequency spectrum, that affect electrical circuits by electromagnetic induction, electrostatic coupling, or conduction. They are used where removable parts or doors attach to a chassis or enclosure, making them susceptible to EMI. Contacts are attached using adhesive, clips, hardware, solder, slotting or snap-in channels.