RFI and EMI - Contacts, Fingerstock and Gaskets

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Shape
Width
Length
Height
Material
Plating
Plating - Thickness
Attachment Method
Operating Temperature
S0941-46R
RFI SHLD CLIP SS TIN SOLDER
Harwin Inc.
125,039
In Stock
1 : $0.17000
Cut Tape (CT)
10,000 : $0.06246
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Clip
-
0.043" (1.10mm)
0.154" (3.90mm)
0.039" (1.00mm)
Stainless Steel
Tin
118.11µin (3.00µm)
Solder
-40°C ~ 85°C
S0951-46R
RFI SHLD CLIP SS TIN SOLDER
Harwin Inc.
549,252
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.06935
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Clip
-
0.043" (1.10mm)
0.154" (3.90mm)
0.050" (1.28mm)
Stainless Steel
Tin
118.11µin (3.00µm)
Solder
-40°C ~ 85°C
S2711-46R
RFI SHLD CLIP CU TIN SLD 1900/TR
Harwin Inc.
94,790
In Stock
1 : $0.22000
Cut Tape (CT)
1,900 : $0.13044
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Clip
-
0.090" (2.28mm)
0.346" (8.79mm)
0.140" (3.55mm)
Copper Alloy
Tin
118.11µin (3.00µm)
Solder
-40°C ~ 125°C
S0981-46R
RFI SHLD CLIP SS TIN SOLDER
Harwin Inc.
24,392
In Stock
1 : $0.42000
Cut Tape (CT)
6,000 : $0.17583
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Clip
-
0.031" (0.80mm)
0.185" (4.70mm)
0.055" (1.40mm)
Stainless Steel
Tin
118.11µin (3.00µm)
Solder
-25°C ~ 150°C
Showing
of 4

RFI and EMI - Contacts, Fingerstock and Gaskets


Fingerstock and gasket contacts limit electromagnetic interference (EMI), also called radio-frequency interference (RFI) when in the radio frequency spectrum, that affect electrical circuits by electromagnetic induction, electrostatic coupling, or conduction. They are used where removable parts or doors attach to a chassis or enclosure, making them susceptible to EMI. Contacts are attached using adhesive, clips, hardware, solder, slotting or snap-in channels.