RF Transmitters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | Frequency | Applications | Modulation or Protocol | Data Rate (Max) | Power - Output | Current - Transmitting | Data Interface | Antenna Connector | Memory Size | Features | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,271 In Stock | 1 : $1.01000 Cut Tape (CT) 3,000 : $0.84000 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 300MHz ~ 450MHz | ISM | ASK | 10kbps | 10dBm | 12.5mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 1.8V ~ 3.6V | -40°C ~ 85°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
4,721 In Stock | 1 : $4.37000 Tube | - | Tube | Active | Verified | 27MHz ~ 960MHz | Garage Openers, RKE, Security Alarms | FSK, OOK | 100kBaud | 10dBm | 19.8mA | PCB, Surface Mount | PCB, Surface Mount | 4kB RAM | 8051 MCU Core, Crystal-less Operation | 1.8V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
9,135 In Stock | 1 : $1.58000 Cut Tape (CT) 3,000 : $0.82132 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 315MHz, 433MHz, 868MHz, 915MHz | ISM, SRD | FSK, GFSK, OOK | 600kbps | 12dBm | 34.2mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 1.8V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
3,615 In Stock | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.52000 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 285MHz ~ 445MHz | - | - | 115.2kbps | 13dBm | 11mA | - | - | - | - | 1.8V ~ 3.6V | -40°C ~ 85°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
5,255 In Stock | 1 : $2.34000 Cut Tape (CT) 2,500 : $1.93001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | 310MHz, 433MHz, 868MHz, 915MHz | General Purpose | FSK, OOK | 100kbps | 10dBm | 16.5mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 1.8V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
743 In Stock | 1 : $4.62000 Cut Tape (CT) 2,500 : $2.91095 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 300MHz ~ 450MHz | RKE, TPM, Security Systems | ASK, OOK | 100kbps | 12.5dBm | 14mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 2.1V ~ 3.6V | -40°C ~ 125°C | Surface Mount | SOT-23-8 | SOT-23-8 | ||
2,500 In Stock | 1 : $1.85000 Cut Tape (CT) 2,500 : $1.52000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 310MHz, 433MHz, 868MHz, 915MHz | General Purpose | FSK, OOK | 100kbps | 10dBm | 17.5mA | PCB, Surface Mount | PCB, Surface Mount | 64kB Flash, 201b SRAM | - | 2V ~ 3.7V | -40°C ~ 85°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
7,412 In Stock | 1 : $4.49000 Cut Tape (CT) 2,500 : $2.40240 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 27MHz ~ 960MHz | Garage Openers, RKE, Security Alarms | FSK, OOK | 100kBaud | 10dBm | 19.8mA | PCB, Surface Mount | PCB, Surface Mount | 4kB RAM | 8051 MCU Core, Crystal-less Operation | 1.8V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | |||
483 In Stock | 1 : $4.49000 Strip | - | Strip | Active | Not Verified | 27MHz ~ 960MHz | Garage Openers, RKE, Security Alarms | FSK, OOK | 100kBaud | 10dBm | 19.8mA | PCB, Surface Mount | PCB, Surface Mount | 4kB RAM | 8051 MCU Core, Crystal-less Operation | 1.8V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | |||
713 In Stock | 1 : $1.64000 Cut Tape (CT) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | 310MHz ~ 450MHz, 860MHz ~ 870MHz, 902MHz ~ 928MHz | RKE, Security Systems | FHSS, FSK, OOK | 100kbps | 10dBm | 17.5mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 1.8V ~ 3.7V | -40°C ~ 85°C | Surface Mount | 8-UFDFN Exposed Pad | 8-DFN (3x2) | ||
1,579 Marketplace | 67 : $4.54000 Bulk | - | - | Bulk | Active | Not Verified | 868MHz ~ 915MHz | Alarm and Security Systems | ASK, BPSK, FM, OOK | 1.22Mbps | 21dBm ~ 25dBm | 57mA ~ 75mA | - | - | - | PLL Frequency Synthesizer and PA | 2.7V ~ 4.5V | -40°C ~ 85°C | Surface Mount | 28-VFQFN Exposed Pad | 28-QFN (5x5) | ||
8,938 In Stock | 1 : $5.75000 Cut Tape (CT) 1,000 : $3.32680 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | 315MHz, 434MHz, 868MHz | General Purpose | ASK, FSK, UHF | 4.8kbps | 9.8dBm | - | RS232 | Not Included | - | PLL Frequency Synthesizer and PA | 2.1V ~ 3.6V | - | - | - | - | ||
0 In Stock Check Lead Time | 3,300 : $1.70000 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | Not Verified | 310MHz ~ 318MHz, 418MHz ~ 477MHz, 836MHz ~ 956MHz | Home Automation, Remote Control Systems | ASK, FSK, UHF | 80kbps | -12dBm ~ 14.5dBm | - | SPI | PCB, Surface Mount | 20kB Flash, 1kB EEPROM, 1kB SRAM | - | 1.9V ~ 3.6V | -40°C ~ 85°C | - | 32-VFQFN Exposed Pad | - |