RF Transmitters

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Frequency
Applications
Modulation or Protocol
Data Rate (Max)
Power - Output
Current - Transmitting
Data Interface
Antenna Connector
Memory Size
Features
Voltage - Supply
Operating Temperature
Grade
Mounting Type
Package / Case
Supplier Device Package
10-MSOP
SI4012-C1001GTR
RF TX IC FSK 27-960MHZ 10TFSOP
Silicon Labs
11,951
In Stock
1 : $2.89000
Cut Tape (CT)
2,500 : $1.80648
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
27MHz ~ 960MHz
Home Automation, Remote Sensing, RKE
FSK, OOK
100kBaud
10dBm
19.8mA
PCB, Surface Mount
PCB, Surface Mount
-
Crystal-less Operation
1.8V ~ 3.6V
-40°C ~ 85°C
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
14-SOIC
SI4010-C2-GS
RF TX IC FSK 27-960MHZ 14SOIC
Silicon Labs
4,742
In Stock
1 : $4.37000
Tube
-
Tube
Active
Verified
27MHz ~ 960MHz
Garage Openers, RKE, Security Alarms
FSK, OOK
100kBaud
10dBm
19.8mA
PCB, Surface Mount
PCB, Surface Mount
4kB RAM
8051 MCU Core, Crystal-less Operation
1.8V ~ 3.6V
-40°C ~ 85°C
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
10-MSOP
SI4012-C1001GT
RF TX IC FSK 27-960MHZ 10TFSOP
Silicon Labs
828
In Stock
1 : $2.89000
Strip
-
Strip
Active
Not Verified
27MHz ~ 960MHz
Home Automation, Remote Sensing, RKE
FSK, OOK
100kBaud
10dBm
19.8mA
PCB, Surface Mount
PCB, Surface Mount
-
Crystal-less Operation
1.8V ~ 3.6V
-40°C ~ 85°C
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
10-MSOP
SI4010-C2-GTR
RF TX IC FSK 27-960MHZ 10TFSOP
Silicon Labs
7,464
In Stock
1 : $4.49000
Cut Tape (CT)
2,500 : $2.40240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
27MHz ~ 960MHz
Garage Openers, RKE, Security Alarms
FSK, OOK
100kBaud
10dBm
19.8mA
PCB, Surface Mount
PCB, Surface Mount
4kB RAM
8051 MCU Core, Crystal-less Operation
1.8V ~ 3.6V
-40°C ~ 85°C
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
147
In Stock
1,275
Factory
1 : $4.56000
Tube
-
-
Tube
Active
Not Verified
315MHz ~ 390MHz
Remote Controls, RKE, Wireless Sensors
ASK, OOK
50kbps
10dBm
12.9mA
PCB, Surface Mount
PCB, Surface Mount
-
-
2.1V ~ 3.6V
-40°C ~ 125°C
Automotive
Surface Mount
24-WFQFN Exposed Pad
24-TQFN (4x4)
FM TRANSMITTER IC WITH STEREO MO
LV2285VB-MPB-E-ON
FM TRANSMITTER IC WITH STEREO MO
onsemi
477
Marketplace
180 : $1.67000
Bulk
-
-
Bulk
Active
Not Verified
-
-
FM
-
-
-
-
-
-
-
-
-
-
-
-
-
TEXTISADS61B49IRGZR
MAX2369EGM
DUAL-BAND QUADRATURE TRANSMITTER
Analog Devices Inc./Maxim Integrated
21,954
Marketplace
47 : $6.42000
Bulk
-
-
Bulk
Active
Not Verified
1.7GHz ~ 2GHz
TDMA, WAN, Wireless LAN
FM
-
9dBm ~ 12dBm
105mA ~ 123mA
SPI
-
-
PLL Frequency Synthesizer and PA
2.7V ~ 3V
-40°C ~ 85°C
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
LPC804M101JDH20FP
PCF7961XTT/D1AC09J
IC REMOTE KEYLESS ENTRY 20TSSOP
NXP USA Inc.
0
In Stock
Check Lead Time
1 : $6.78000
Cut Tape (CT)
2,500 : $3.59012
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
32 HVQFN
NXQ1TXH5/101J
RF XMITTER 110-205KHZ 32VFQFN
NXP USA Inc.
0
In Stock
Obsolete
-
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Not Verified
110kHz ~ 205kHz
General Purpose
-
-
-
20mA
I2C
-
-
-
3.4V ~ 5.25V
-20°C ~ 85°C
-
Surface Mount
32-VFQFN Exposed Pad
32-HVQFN (5x5)
Showing
of 9

RF Transmitters


RF Transmitters are used to send a radio frequency signal and modulate that signal to carry data from a system. The frequency range is from 315Hz to 64GHz with a data rate of 3kbps to 2Mbps and a power output from -30dBm to 24.7dBm. The data interface is connector, I2C, pads for pins, parallel, PCB, serial, solder pad, SPI, UART, and USB and an antenna connection of castellation, on-board, PCB, and through hole.