RF Transmitters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Frequency
Applications
Modulation or Protocol
Data Rate (Max)
Power - Output
Current - Transmitting
Data Interface
Antenna Connector
Memory Size
Features
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-MSOP
MICRF112YMM-TR
RF TX IC ASK 300-450MHZ 10TFSOP
Microchip Technology
1,547
In Stock
1 : $0.60000
Cut Tape (CT)
2,500 : $0.50000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
300MHz ~ 450MHz
RKE, TPM
ASK, FSK
50kbps
10dBm
11mA
PCB, Surface Mount
PCB, Surface Mount
-
-
1.8V ~ 3.6V
-40°C ~ 125°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
10-XFDFN
MICRF112YMU-TR
RF TX IC ASK 300-450MHZ 10XFDFN
Microchip Technology
4,940
In Stock
1 : $0.70000
Cut Tape (CT)
5,000 : $0.60000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
300MHz ~ 450MHz
RKE, TPM
ASK, FSK
50kbps
10dBm
11mA
PCB, Surface Mount
PCB, Surface Mount
-
-
1.8V ~ 3.6V
-40°C ~ 125°C
Surface Mount
10-XFDFN Exposed Pad
10-UTDFN (2x2)
10-MSOP
MICRF112YMM
RF TX IC ASK 300-450MHZ 10TFSOP
Microchip Technology
400
In Stock
1 : $0.54000
Tube
-
Tube
Active
Not Verified
300MHz ~ 450MHz
RKE, TPM
ASK, FSK
50kbps
10dBm
11mA
PCB, Surface Mount
PCB, Surface Mount
-
-
1.8V ~ 3.6V
-40°C ~ 125°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
Showing
of 3

RF Transmitters


RF Transmitters are used to send a radio frequency signal and modulate that signal to carry data from a system. The frequency range is from 315Hz to 64GHz with a data rate of 3kbps to 2Mbps and a power output from -30dBm to 24.7dBm. The data interface is connector, I2C, pads for pins, parallel, PCB, serial, solder pad, SPI, UART, and USB and an antenna connection of castellation, on-board, PCB, and through hole.