Synapse Wireless RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,376 In Stock | 1 : $45.36000 Cut Tape (CT) 500 : $27.49568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4 | - | DSSS, O-QPSK | 2.4GHz | 2Mbps | 20dBm | -103dBm | I2C, JTAG, SPI, UART | Integrated, Chip + U.FL | - | 128kB Flash, 4kB EEPROM | 2V ~ 3.6V | 7.8mA ~ 22mA | 55mA ~ 150mA | Surface Mount | -40°C ~ 85°C | 64-SMD Module | |||
582 In Stock | 1 : $64.46000 Tray | Tray | Active | Not Verified | 802.15.4 | - | - | 2.4GHz | 2Mbps | 20dBm | -103dBm | SPI, UART | Integrated, Chip + U.FL | - | 128kB Flash, 58kB RAM | 2V ~ 3.6V | 22mA | 150mA | Through Hole | -40°C ~ 85°C | 24-DIP Module | |||
221 In Stock | 1 : $74.83000 Bulk | - | Bulk | Active | Not Verified | 802.15.4 | - | DSSS, O-QPSK | 2.4GHz | 2Mbps | 20dBm | -103dBm | I2C, SPI, UART | Antenna Not Included, U.FL | - | 128kB Flash, 4kB EEPROM | 2V ~ 3.6V | 22mA | 150mA | Through Hole | -40°C ~ 85°C | 24-DIP Module | ||
1,658 In Stock | 1 : $44.45000 Cut Tape (CT) 500 : $24.37500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4 | - | - | 2.4GHz | 2Mbps | 3dBm | -100dBm | UART | Integrated, Chip | - | 128kB Flash | - | 20.5mA | 22.5mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | 500 : $19.97528 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Not Verified | 802.15.4 | - | O-QPSK | 2.4GHz | 2Mbps | 3dBm | -100dBm | SPI, UART | Integrated, Chip + U.FL | - | 128kB Flash, 4kB EEPROM | 2V ~ 3.6V | 20.5mA | 22.5mA | Surface Mount | -40°C ~ 85°C | Module | ||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | General ISM < 1GHz | - | FHSS, GFSK | 868MHz | 150kbps | 13dBm | -121dBm | UART | Antenna Not Included, U.FL | - | 192kB Flash | 2.7V ~ 3.6V | 18mA | 30mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | General ISM < 1GHz | - | GFSK | 868MHz | 150kbps | 13dBm | -121dBm | UART | Integrated, Chip | - | 192kB Flash | 2.7V ~ 3.6V | 18mA | 30mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | 802.15.4 | - | DSSS, O-QPSK | 2.4GHz | 250kbps | 18dBm | -102dBm | I2C, SPI, UART | Antenna Not Included, RP-SMA | - | 60kB Flash | 2.7V ~ 3.4V | 60mA | 115mA | Through Hole | -40°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | 802.15.4 | - | DSSS, O-QPSK | 2.4GHz | 2Mbps | 15dBm | -103dBm | I2C, JTAG, SPI, UART | Antenna Not Included, RP-SMA | - | 128kB Flash, 58kB RAM | 2.7V ~ 3.6V | 20mA | 80mA | Through Hole | -40°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | 802.15.4 | - | DSSS, O-QPSK | 2.4GHz | 2Mbps | 3dBm | -100dBm | I2C, JTAG, SPI, UART | Integrated, Chip | - | 128kB Flash, 4kB EEPROM, 58kB RAM | 1.8V ~ 3.6V | 12.5mA ~ 20.5mA | 14.5mA ~ 22.5mA | Through Hole | -40°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | General ISM < 1GHz | - | FHSS | 915MHz | 150kbps | 20dBm | - | I2C, SPI, UART | Antenna Not Included, RP-SMA | Si1000 | 196kB Flash, 4kB RAM | - | - | - | Through Hole | -40°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | 802.15.4 | - | DSSS, O-QPSK | 2.4GHz | 2Mbps | 20dBm | -103dBm | I2C, SPI | Integrated, Chip | - | 128kB Flash, 4kB EEPROM, 58kB RAM | 2.7V ~ 3.6V | 25mA | 130mA | Through Hole | -40°C ~ 85°C | 20-DIP Module | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | General ISM < 1GHz | - | GFSK | 900MHz | 150kbps | 20dBm | -121dBm | UART | Integrated, Chip | - | 192kB Flash | 2.7V ~ 3.6V | 18mA | 85mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | 802.15.4 | - | DSSS, O-QPSK | 2.4GHz | 2Mbps | 15dBm | -103dBm | I2C, JTAG, SPI, UART | Integrated, Trace | - | 128kB Flash, 58kB RAM | 2.7V ~ 3.6V | 20mA | 80mA | Through Hole | -40°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | 802.15.4 | - | DSSS, O-QPSK | 2.4GHz | 2Mbps | 3dBm | -100dBm | I2C, JTAG, SPI, UART | Integrated, Chip + U.FL | - | 128kB Flash, 4kB EEPROM, 58kB RAM | 1.8V ~ 3.6V | 12.5mA ~ 20.5mA | 14.5mA ~ 22.5mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | Active | - | Bulk | Active | Not Verified | General ISM > 1GHz | - | DSSS, O-QPSK | 2.4GHz | 2Mbps | 20dBm | -103dBm | UART | Antenna Not Included, RP-SMA, U.FL | - | 128kB Flash, 4kB EEPROM | 2V ~ 3.6V | 7.8mA ~ 22mA | 55mA ~ 150mA | Surface Mount | -40°C ~ 85°C | Module | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | 802.15.4 | - | DSSS, O-QPSK | 2.4GHz | 2Mbps | 20dBm | -103dBm | SPI, UART | Integrated, Chip + U.FL | - | 128kB Flash, 58kB RAM | 2V ~ 3.6V | 7.8mA ~ 22mA | 55mA ~ 150mA | Through Hole | -40°C ~ 85°C | 24-DIP Module |