Silicon Witchery RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
119 In Stock | 1 : $56.27000 Cut Tape (CT) | - | Cut Tape (CT) | Active | Not Verified | Bluetooth, Thread | Bluetooth v5.2, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 4dBm | -104dBm | ADC, I2C, I3C, SPI, USB | Integrated, Chip | nRF52811, iCE40UP | 32MB Flash | 1.8V ~ 6V | Surface Mount | -40°C ~ 85°C | 20-SMD Module | |||
10 In Stock | 1 : $89.61000 Bulk | - | Bulk | Active | Not Verified | Cellular, Navigation | 4G LTE CAT-M1/NB1, GPS | - | - | - | 23dBm | -108dBm | ADC, GPIO, I2C, PDM, PWM, SPI, UART | Antenna Not Included, U.FL | nRF9151 | 1MB Flash, 265kB RAM | 5V ~ 17V | Chassis Mount | -40°C ~ 85°C | PCB Module | |||
8 In Stock | 1 : $89.61000 Bulk | - | Bulk | Active | Not Verified | Cellular, Navigation | 4G LTE CAT-M1/NB1, GPS | - | - | - | 23dBm | -108dBm | ADC, GPIO, I2C, PDM, PWM, SPI, UART | Integrated, Chip | nRF9151 | 1MB Flash, 256kB RAM | 5V ~ 17V | Chassis Mount | -40°C ~ 85°C | PCB Module |