Bluetooth v6.0, Thread, Zigbee® RF Transceiver Modules and Modems

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
WBZ451PE-I
RF TXRX MOD 802.15.4 BT TH SMD
Microchip Technology
506
In Stock
1 : $5.41000
Tray
-
Tray
Active
-
802.15.4, Bluetooth
Bluetooth v6.0, Thread, Zigbee®
GFSK, O-QPSK
2.4GHz
2Mbps
12dBm
-103dBm
ADC, GPIO, I2C, PWM, QSPI, RS485, SPI, USART
PCB Trace
PIC32CX1012BZ25048
1MB Flash, 128kB SRAM
1.9V ~ 3.6V
20.6mA
22.7mA ~ 42.8mA
Surface Mount
-40°C ~ 85°C
39-SMD Module
WBZ451UE-I
RF TXRX MOD 802.15.4 BTU.FL SMD
Microchip Technology
319
In Stock
1 : $5.54000
Tray
-
Tray
Active
-
802.15.4, Bluetooth
Bluetooth v6.0, Thread, Zigbee®
GFSK, O-QPSK
2.4GHz
2Mbps
12dBm
-103dBm
ADC, GPIO, I2C, PWM, QSPI, RS485, SPI, USART
Antenna Not Included, U.FL
PIC32CX1012BZ25048
1MB Flash, 128kB SRAM
1.9V ~ 3.6V
20.6mA
22.7mA ~ 42.8mA
Surface Mount
-40°C ~ 85°C
39-SMD Module
WBZ450UE-I
RF TXRX MOD 802.15.4 BTU.FL SMD
Microchip Technology
166
In Stock
1 : $5.15000
Tray
-
Tray
Active
-
802.15.4, Bluetooth
Bluetooth v6.0, Thread, Zigbee®
GFSK, O-QPSK
2.4GHz
2Mbps
5dBm
-103dBm
ADC, GPIO, I2C, PWM, QSPI, RS485, SPI, USART
Antenna Not Included, U.FL
PIC32CX1012BZ24032
1MB Flash, 128kB SRAM
1.9V ~ 3.6V
20.6mA
24.9mA
Surface Mount
-40°C ~ 85°C
32-VFQFN Exposed Pad
WBZ450PE-I
RF TXRX MOD 802.15.4 BT TH SMD
Microchip Technology
49
In Stock
1 : $5.09000
Tray
-
Tray
Active
-
802.15.4, Bluetooth
Bluetooth v6.0, Thread, Zigbee®
GFSK, O-QPSK
2.4GHz
2Mbps
5dBm
-103dBm
ADC, GPIO, I2C, PWM, QSPI, RS485, SPI, USART
PCB Trace
PIC32CX1012BZ24032
1MB Flash, 128kB SRAM
1.9V ~ 3.6V
20.6mA
24.9mA
Surface Mount
-40°C ~ 85°C
32-VFQFN Exposed Pad
39-SMD Module
BLUETOOTH LOW ENERGY/ZIGBEE COMB
Microchip Technology
99
In Stock
1 : $5.66003
Tray
-
Tray
Active
-
802.15.4, Bluetooth
Bluetooth v6.0, Thread, Zigbee®
GFSK, O-QPSK
2.4GHz
2Mbps
20dBm
-107.1dBm
ADC, I2C, PWM, QSPI, SPI, SWD, USART
PCB Trace
PIC32CX1012BZ25048- E/MYX
1MB Flash, 128kB RAM
1.9V ~ 3.6V
21.2mA ~ 43.9mA
23.6mA ~ 146.7mA
Surface Mount
-40°C ~ 125°C (TA)
39-SMD Module
39-SMD Module
BLUETOOTH LOW ENERGY/ZIGBEE COMB
Microchip Technology
26
In Stock
1 : $7.94000
Bulk
-
Bulk
Active
-
802.15.4, Bluetooth
Bluetooth v6.0, Thread, Zigbee®
MSK, O-QPSK
2.4GHz
2Mbps
20dBm
-104dBm
GPIO, HCI, I2C, IrDA, JTAG, PCM, PWM, SPI, UART, USART, USB
Antenna Not Included, U.FL
PIC32CX1012BZ25048-I/MYX
1MB Flash
1.9V ~ 3.6V
14.8mA ~ 40.6mA
19.2mA ~ 96.7mA
Surface Mount
-40°C ~ 85°C (TA)
39-SMD Module
39-SMD Module
BLUETOOTH LOW ENERGY/ZIGBEE COMB
Microchip Technology
0
In Stock
Check Lead Time
1 : $7.78000
Bulk
-
Bulk
Active
-
802.15.4, Bluetooth
Bluetooth v6.0, Thread, Zigbee®
MSK, O-QPSK
2.4GHz
2Mbps
20dBm
-104dBm
GPIO, HCI, I2C, IrDA, JTAG, PCM, PWM, SPI, UART, USART, USB
PCB Trace
PIC32CX1012BZ25048-I/MYX
1MB Flash
1.9V ~ 3.6V
14.8mA ~ 40.6mA
19.2mA ~ 96.7mA
Surface Mount
-40°C ~ 85°C (TA)
39-SMD Module
MN54L-C05
RF TXRX BLE MODULE SMD
Arad Connectivity
10
Marketplace
1 : $4.60000
Bulk
-
-
Bulk
Active
Not Verified
802.15.4, BLE
Bluetooth v6.0, Thread, Zigbee®
-
2.402GHz ~ 2.48GHz
1Mbps
8dBm
-96dBm
GPIO, I2C, I2S, PWM, SPI, UART
Integrated, Chip
nRF54L05
512kB Flash, 96kB SRAM
1.71V ~ 3.6V
3.4mA
4.8mA ~ 9.8mA
Surface Mount
-40°C ~ 85°C
Module
MN54L-P05
RF TXRX BLE MODULE SMD
Arad Connectivity
10
Marketplace
1 : $4.60000
Bulk
-
-
Bulk
Active
Not Verified
802.15.4, BLE
Bluetooth v6.0, Thread, Zigbee®
-
2.402GHz ~ 2.48GHz
1Mbps
8dBm
-96dBm
GPIO, I2C, I2S, PWM, SPI, UART
Integrated Trace
nRF54L05
512kB Flash, 96kB SRAM
1.71V ~ 3.6V
3.4mA
4.8mA ~ 9.8mA
Surface Mount
-40°C ~ 85°C
Module
Showing
of 9

Bluetooth v6.0, Thread, Zigbee® RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.