Bluetooth v5.2, Zigbee® RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
614 In Stock | 1 : $5.66000 Tray | Tray | Active | - | 802.15.4, Bluetooth | Bluetooth v5.2, Zigbee® | GFSK, O-QPSK | 2.4GHz | 2Mbps | 12dBm | -103dBm | ADC, GPIO, I2C, PWM, QSPI, RS485, SPI, USART | PCB Trace | PIC32CX1012BZ25048 | 1MB Flash, 128kB SRAM | 1.9V ~ 3.6V | 20.6mA | 22.7mA ~ 42.8mA | Surface Mount | -40°C ~ 85°C | 39-SMD Module | |||
1,515 In Stock | 1 : $18.42000 Cut Tape (CT) 1,000 : $9.55000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 802.15.4, Bluetooth | Bluetooth v5.2, Zigbee® | - | 2.4GHz | 2Mbps | 0dBm | - | GPIO | PCB Trace | nRF5340 | 1MB Flash, 512kB RAM | 1.7V ~ 5.5V | 2.6mA | 3.2mA | Surface Mount | -40°C ~ 105°C | 64-SMD Module | ||
1,102 In Stock | 1 : $20.15000 Cut Tape (CT) 1,000 : $10.70000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 802.15.4, Bluetooth | Bluetooth v5.2, Zigbee® | - | 2.4GHz | 2Mbps | 0dBm | - | GPIO | Integrated, Chip | nRF5340 | 1MB Flash, 512kB RAM | 1.7V ~ 5.5V | 2.6mA | 3.2mA | Surface Mount | -40°C ~ 105°C | 64-SMD Module | ||
316 In Stock | 1 : $4.80000 Tray | Tray | Active | - | 802.15.4, Bluetooth | Bluetooth v5.2, Zigbee® | GFSK, O-QPSK | 2.4GHz | 2Mbps | 11dBm | -108dBm | ADC, DAC, GPIO, I2C, PWM, QSPI, RS485, SPI, USART | PCB Trace | PIC32CX5109BZ31032 | 512kB Flash, 96kB SRAM | 1.9V ~ 3.6V | 16mA ~ 20mA | 22mA ~ 49mA | Surface Mount | -40°C ~ 85°C | 30-SMD Module | |||
168 In Stock | 1 : $4.90000 Tray | Tray | Active | - | 802.15.4, Bluetooth | Bluetooth v5.2, Zigbee® | GFSK, O-QPSK | 2.4GHz | 2Mbps | 11dBm | -108dBm | ADC, DAC, GPIO, I2C, PWM, QSPI, RS485, SPI, USART | Antenna Not Included, U.FL | PIC32CX5109BZ31032 | 512kB Flash, 96kB SRAM | 1.9V ~ 3.6V | 16mA ~ 20mA | 22mA ~ 49mA | Surface Mount | -40°C ~ 85°C | 30-SMD Module | |||
144 In Stock | 1 : $5.28000 Tray | Tray | Active | - | 802.15.4, Bluetooth | Bluetooth v5.2, Zigbee® | GFSK, O-QPSK | 2.4GHz | 2Mbps | 11dBm | -108dBm | ADC, DAC, GPIO, I2C, PWM, QSPI, RS485, SPI, USART | Antenna Not Included, U.FL | PIC32CX5109BZ31048 | 512kB Flash, 96kB SRAM | 1.9V ~ 3.6V | 16mA ~ 20mA | 22mA ~ 49mA | Surface Mount | -40°C ~ 85°C | 39-SMD Module | |||
158 In Stock | 1 : $5.34000 Tray | Tray | Active | - | 802.15.4, Bluetooth | Bluetooth v5.2, Zigbee® | GFSK, O-QPSK | 2.4GHz | 2Mbps | 5dBm | -103dBm | ADC, GPIO, I2C, PWM, QSPI, RS485, SPI, USART | PCB Trace | PIC32CX1012BZ24032 | 1MB Flash, 128kB SRAM | 1.9V ~ 3.6V | 20.6mA | 24.9mA | Surface Mount | -40°C ~ 85°C | 32-VFQFN Exposed Pad | |||
166 In Stock | 1 : $5.44000 Tray | Tray | Active | - | 802.15.4, Bluetooth | Bluetooth v5.2, Zigbee® | GFSK, O-QPSK | 2.4GHz | 2Mbps | 5dBm | -103dBm | ADC, GPIO, I2C, PWM, QSPI, RS485, SPI, USART | Antenna Not Included, U.FL | PIC32CX1012BZ24032 | 1MB Flash, 128kB SRAM | 1.9V ~ 3.6V | 20.6mA | 24.9mA | Surface Mount | -40°C ~ 85°C | 32-VFQFN Exposed Pad | |||
370 In Stock | 1 : $5.79000 Tray | Tray | Active | - | 802.15.4, Bluetooth | Bluetooth v5.2, Zigbee® | GFSK, O-QPSK | 2.4GHz | 2Mbps | 12dBm | -103dBm | ADC, GPIO, I2C, PWM, QSPI, RS485, SPI, USART | Antenna Not Included, U.FL | PIC32CX1012BZ25048 | 1MB Flash, 128kB SRAM | 1.9V ~ 3.6V | 20.6mA | 22.7mA ~ 42.8mA | Surface Mount | -40°C ~ 85°C | 39-SMD Module | |||
1,988 In Stock | 1 : $14.80000 Cut Tape (CT) 1,000 : $13.87500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 802.15.4, Bluetooth | Bluetooth v5.2, Zigbee® | O-QPSK | 2.4GHz | 106kbps | 18.5dBm | -108.5dBm | SPI, UART, USB | Integrated, Chip | nRF5340 | 1MB Flash, 512kB RAM | 3V ~ 3.6V | 11.6mA | 99.7mA | Surface Mount | -40°C ~ 105°C | 97-BFLGA Module | |||
1,924 In Stock | 1 : $14.80000 Cut Tape (CT) 1,000 : $13.87500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 802.15.4, Bluetooth | Bluetooth v5.2, Zigbee® | O-QPSK | 2.4GHz | 106kbps | 18.5dBm | -108.5dBm | SPI, UART, USB | Integrated, Chip | nRF5340 | 1MB Flash, 512kB RAM | 3V ~ 3.6V | 11.6mA | 99.7mA | Surface Mount | -40°C ~ 105°C | 97-BFLGA Module | |||
975 In Stock | 1 : $18.34000 Cut Tape (CT) 1,000 : $9.50000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 802.15.4, Bluetooth | Bluetooth v5.2, Zigbee® | - | 2.4GHz | 2Mbps | 0dBm | - | GPIO | Antenna Not Included | nRF5340 | 1MB Flash, 512kB RAM | 1.7V ~ 5.5V | 2.6mA | 3.2mA | Surface Mount | -40°C ~ 105°C | 64-SMD Module | ||
74 In Stock | 1 : $12.01000 Strip | - | Strip | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.2, Zigbee® | DSSS, GFSK, OOK, O-QPSK | 2.4GHz | 2Mbps | 8.2dBm | -106.7dBm | I2C, I2S, SPI, UART, USART | Integrated, Chip | EFR32MG22 | 512kB Flash, 32kB RAM | 1.8V ~ 3.8V | 4.3mA ~ 4.4mA | 4.8mA ~ 10.6mA | Surface Mount | -40°C ~ 105°C | 31-SMD Module | ||
52 In Stock | 1 : $5.15000 Tray | Tray | Active | - | 802.15.4, Bluetooth | Bluetooth v5.2, Zigbee® | GFSK, O-QPSK | 2.4GHz | 2Mbps | 11dBm | -108dBm | ADC, DAC, GPIO, I2C, PWM, QSPI, RS485, SPI, USART | PCB Trace | PIC32CX5109BZ31048 | 512kB Flash, 96kB SRAM | 1.9V ~ 3.6V | 16mA ~ 20mA | 22mA ~ 49mA | Surface Mount | -40°C ~ 85°C | 39-SMD Module | |||
22 Marketplace | 1 : $25.00000 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | 802.15.4, Bluetooth, General ISM > 1GHz | Bluetooth v5.2, Zigbee® | 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK | 2.36GHz ~ 2.5GHz | 125kbps | 20dBm | -104dBm | ADC, GPIO, I2C, I2S, SPI, UART | Antenna Not Included | CC2651P3 | 32kB RAM | 1.8V ~ 3.8V | 6.4mA | 7.1mA ~ 101mA | Surface Mount | -40°C ~ 85°C | 42-SMD Module | ||
23 Marketplace | 1 : $25.00000 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | 802.15.4, Bluetooth, General ISM > 1GHz | Bluetooth v5.2, Zigbee® | 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK | 2.36GHz ~ 2.5GHz | 125kbps | 20dBm | -104dBm | ADC, GPIO, I2C, I2S, SPI, UART | Antenna Not Included, U.FL | CC2651P3 | 32kB RAM | 1.8V ~ 3.8V | 6.4mA | 7.1mA ~ 101mA | Surface Mount | -40°C ~ 85°C | 42-SMD Module | ||
0 In Stock Check Lead Time | 250 : $13.99012 Strip | Strip | Active | - | 802.15.4, Bluetooth | Bluetooth v5.2, Zigbee® | O-QPSK | 2.4GHz | 2Mbps | 21dBm | -108.5dBm | GPIO, I2C, I2S, PWM, SPI, UART, USB | PCB Trace | nRF5340 | 1MB Flash, 512kB RAM | 3V ~ 3.6V | 2.7mA ~ 21.5mA | 1.5mA ~ 133.1mA | Surface Mount | -40°C ~ 105°C | 97-BFLGA Module | |||
0 In Stock Check Lead Time | 250 : $13.99012 Strip | Strip | Active | - | 802.15.4, Bluetooth | Bluetooth v5.2, Zigbee® | O-QPSK | 2.4GHz | 2Mbps | 21dBm | -108.5dBm | GPIO, I2C, I2S, PWM, SPI, UART, USB | Antenna Not Included, I-PEX MHF4 | nRF5340 | 1MB Flash, 512kB RAM | 3V ~ 3.6V | 2.7mA ~ 21.5mA | 1.5mA ~ 133.1mA | Surface Mount | -40°C ~ 105°C | 97-BFLGA Module |