RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
117 In Stock | 1 : $35.51000 Tray | - | Tray | Active | Not Verified | Radar | - | FMCW, FSK | 24.05GHz ~ 24.25GHz | - | 12dBm | -118dBc | - | Integrated, Ceramic Patch | - | - | 4.8V ~ 5.2V | 75mA | 75mA | Through Hole | -20°C ~ 85°C | 5-SIP Module | |||
28 In Stock | 1 : $50.87000 Tray | - | Tray | Active | Not Verified | Radar | - | FMCW, FSK | 24GHz ~ 24.25GHz | - | 12dBm | -108dBc | - | Integrated, Ceramic Patch | - | - | 3.2V ~ 5.5V | 90mA | 90mA | Through Hole | -20°C ~ 85°C | 9-DIP Module | |||
50 In Stock | 1 : $51.71000 Tray | - | Tray | Active | Not Verified | Radar | - | FMCW, FSK | 24.05GHz ~ 24.25GHz | - | 16dBm | -126dBc | - | Integrated, Ceramic Patch | - | - | 4.8V ~ 5.2V | 85mA | 85mA | Through Hole | -20°C ~ 85°C | 8-DIP Module | |||
11 In Stock | 1 : $186.51000 Box | - | Box | Active | Not Verified | Radar | - | FMCW, FSK | 24.05GHz ~ 24.25GHz | - | 16.5dBm | -141dBc | - | Integrated, Ceramic Patch | - | - | 4.8V ~ 5.2V | 90mA | 90mA | Chassis Mount | -20°C ~ 85°C | Module | |||
29 In Stock | 1 : $35.51000 Tray | - | Tray | Active | Not Verified | Radar | - | FMCW, FSK | 24.05GHz ~ 24.25GHz | - | 12dBm | -118dBc | - | Integrated, Ceramic Patch | - | - | 3.13V ~ 3.47V | 75mA | 75mA | Through Hole | -20°C ~ 85°C | 5-SIP Module |