Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 Marketplace | 1 : $9.98000 Bulk | Bulk | Active | 802.15.4, Bluetooth | ANT+, Bluetooth v5.2, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 3dB | -104dBm | ADC, GPIO, I²C, I²S, PWM, SPI, UART, USB | Chip | nRF5340 | 1MB Flash, 512kB RAM | 1.7V ~ 5.5V | 2.7mA ~ 7.9mA | 1.5mA ~ 11.3mA | Surface Mount | -40°C ~ 105°C | 65-SMD Module | |||
0 Marketplace | 1 : $9.98000 Bulk | Bulk | Active | 802.15.4, Bluetooth | ANT+, Bluetooth v5.2, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 3dB | -104dBm | ADC, GPIO, I²C, I²S, PWM, SPI, UART | PCB Trace | nRF5340 | 1MB Flash, 512kB RAM | 1.7V ~ 5.5V | 2.7mA ~ 7.9mA | 1.5mA ~ 11.3mA | Surface Mount | -40°C ~ 105°C | 39-SMD Module | |||
0 Marketplace | Active | Bulk | Active | 802.15.4, Bluetooth | ANT+, Bluetooth v5.2, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 3dB | -104dBm | ADC, GPIO, I²C, I²S, PWM, SPI, UART, USB | PCB Trace | nRF5340 | 1MB Flash, 512kB RAM | 1.7V ~ 5.5V | 2.7mA ~ 7.9mA | 1.5mA ~ 11.3mA | Surface Mount | -40°C ~ 105°C | 65-SMD Module | |||
0 Marketplace | 1 : $9.98000 Bulk | Bulk | Active | 802.15.4, Bluetooth | ANT+, Bluetooth v5.2, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 3dB | -104dBm | ADC, GPIO, I²C, I²S, PWM, SPI, UART, USB | Antenna Not Included, U.FL | nRF5340 | 1MB Flash, 512kB RAM | 1.7V ~ 5.5V | 2.7mA ~ 7.9mA | 1.5mA ~ 11.3mA | Surface Mount | -40°C ~ 105°C | 65-SMD Module | |||
0 Marketplace | 1 : $9.98000 Bulk | Bulk | Active | 802.15.4, Bluetooth | ANT+, Bluetooth v5.2, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 3dB | -104dBm | ADC, GPIO, I²C, I²S, PWM, SPI, UART | Chip | nRF5340 | 1MB Flash, 512kB RAM | 1.7V ~ 5.5V | 2.7mA ~ 7.9mA | 1.5mA ~ 11.3mA | Surface Mount | -40°C ~ 105°C | 39-SMD Module | |||
0 In Stock | 1 : $31.73000 Cut Tape (CT) 1,000 : $21.15100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.15.4, Bluetooth, NFC | Bluetooth v5.2, NFC, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 3dBm | -104dBm | ADC, GPIO, I²C, I²S, SPI, PDM, PWM, UART, USB | Antenna Not Included | nRF5340 | 1MB Flash, 512kB RAM | 1.7V ~ 3.6V | 2.7mA ~ 8.6mA | 1.5mA ~ 9.1mA | Surface Mount | -40°C ~ 105°C | 75-SMD Module | |||
0 In Stock | 1 : $31.73000 Cut Tape (CT) 1,000 : $21.15100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.15.4, Bluetooth, NFC | Bluetooth v5.2, NFC, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 3dBm | -104dBm | ADC, GPIO, I²C, I²S, SPI, PDM, PWM, UART, USB | Integrated, Chip | nRF5340 | 1MB Flash, 512kB RAM | 1.7V ~ 3.6V | 2.7mA ~ 8.6mA | 1.5mA ~ 9.1mA | Surface Mount | -40°C ~ 105°C | 75-SMD Module |