RF Transceiver Modules and Modems

Results: 5
Manufacturer
MIPOTWürth Elektronik
Series
-MiP
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
LoRa™LoRaWAN
Modulation
2FSK-
Frequency
863MHz ~ 870MHz868MHz ~ 868.6MHz902MHz ~ 928MHz
Data Rate
4.8kbps48kbps50kbps
Power - Output
13.4dBm14dBm20dBm
Sensitivity
-138dBm-135dBm
Serial Interfaces
-UART
Utilized IC / Part
STM32WL55JSTM32WLE5CCU6
Memory Size
196kB Flash, 32kB RAM262.14kB Flash, 65.536kB RAM
Voltage - Supply
1.9V ~ 3.6V2V ~ 3.6V
Current - Receiving
6.9mA11mA
Current - Transmitting
24.5mA-
Package / Case
38-SMD Module52-BLGA Module
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Search Entry
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
2618011181000
2618011181000
DAPHNIS-I LONG-RANGE-WAN 868 MHZ
Würth Elektronik
500
In Stock
1 : $19.76000
Cut Tape (CT)
500 : $16.45200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General ISM < 1GHz
LoRaWAN
-
863MHz ~ 870MHz
50kbps
13.4dBm
-138dBm
UART
Antenna Not Included
STM32WLE5CCU6
262.14kB Flash, 65.536kB RAM
2V ~ 3.6V
6.9mA
24.5mA
Surface Mount
-40°C ~ 85°C
38-SMD Module
32001505BUS
32001506CEU
Wireless Protocol Modules
MIPOT
100
Marketplace
1 : $17.33000
Tape & Reel (TR)
Tape & Reel (TR)
Active
General ISM < 1GHz
LoRaWAN
2FSK
868MHz ~ 868.6MHz
4.8kbps
14dBm
-135dBm
-
Antenna Not Included
STM32WL55J
196kB Flash, 32kB RAM
1.9V ~ 3.6V
11mA
-
Surface Mount
-40°C ~ 85°C
52-BLGA Module
32001505BUS
32001506BEU
Wireless Protocol Modules
MIPOT
100
Marketplace
1 : $17.33000
Tape & Reel (TR)
Tape & Reel (TR)
Active
General ISM < 1GHz
LoRa™
2FSK
868MHz ~ 868.6MHz
4.8kbps
14dBm
-135dBm
-
Antenna Not Included
STM32WL55J
196kB Flash, 32kB RAM
1.9V ~ 3.6V
11mA
-
Surface Mount
-40°C ~ 85°C
52-BLGA Module
32001505BUS
32001506FEU
Wireless Protocol Modules
MIPOT
100
Marketplace
1 : $17.33000
Tape & Reel (TR)
Tape & Reel (TR)
Active
General ISM < 1GHz
LoRa™
2FSK
868MHz ~ 868.6MHz
4.8kbps
14dBm
-135dBm
-
Antenna Not Included
STM32WL55J
196kB Flash, 32kB RAM
1.9V ~ 3.6V
11mA
-
Surface Mount
-40°C ~ 85°C
52-BLGA Module
32001505BUS
32001506BUS
Wireless Protocol Modules
MIPOT
100
Marketplace
1 : $17.33000
Tape & Reel (TR)
Tape & Reel (TR)
Active
General ISM < 1GHz
LoRaWAN
2FSK
902MHz ~ 928MHz
48kbps
20dBm
-135dBm
-
Antenna Not Included
STM32WL55J
196kB Flash, 32kB RAM
1.9V ~ 3.6V
11mA
-
Surface Mount
-40°C ~ 85°C
52-BLGA Module
Showing
of 5

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.