RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,014 In Stock | 1 : $7.45000 Cut Tape (CT) 1,000 : $6.65000 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bluetooth | Bluetooth v5.3 | GFSK | 2.4GHz | 2Mbps | 20dBm | -106.5dBm | ADC, GPIO, I2C, PWM, SPI, UART | PCB Trace | EFR32BG24 | 1.54MB Flash, 256kB RAM | 1.8V ~ 3.8V | 5.1mA | 23.4mA | Surface Mount | -40°C ~ 105°C | Module | |||
2,018 In Stock | 1 : $7.56000 Cut Tape (CT) 2,500 : $6.75000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bluetooth | Bluetooth v5.3 | GFSK | 2.4GHz | 2Mbps | 10dBm | -106.5dBm | ADC, GPIO, I2C, PWM, SPI, UART | Integrated, Chip | EFR32BG24 | 1.54MB Flash, 256kB RAM | 1.8V ~ 3.8V | 5.1mA | 23.4mA | Surface Mount | -40°C ~ 105°C | Module | |||
2,844 In Stock | 1 : $7.10000 Cut Tape (CT) 1,000 : $6.33750 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bluetooth | Bluetooth v5.3 | GFSK | 2.4GHz | 2Mbps | 10dBm | -106.5dBm | ADC, GPIO, I2C, PWM, SPI, UART | Integrated, Chip | EFR32BG24 | 1.54MB Flash, 256kB RAM | 1.8V ~ 3.8V | 5.1mA | 23.4mA | Surface Mount | -40°C ~ 105°C | Module | |||
1,853 In Stock | 1 : $7.53000 Cut Tape (CT) 1,000 : $6.72500 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bluetooth | Bluetooth v5.3 | GFSK | 2.4GHz | 2Mbps | 20dBm | -106.5dBm | ADC, GPIO, I2C, PWM, SPI, UART | Integrated, Chip | EFR32BG24 | 1.54MB Flash, 256kB RAM | 1.8V ~ 3.8V | 5.1mA | 23.4mA | Surface Mount | -40°C ~ 105°C | Module | |||
0 In Stock Check Lead Time | 250 : $6.34004 Strip | Tariff may apply if shipping to the United States | Strip | Active | Bluetooth | Bluetooth v5.3 | GFSK | 2.4GHz | 2Mbps | 20dBm | -106.5dBm | ADC, GPIO, I2C, PWM, SPI, UART | Integrated, Chip | EFR32BG24 | 1.5MB Flash, 256kB RAM | 1.8V ~ 3.8V | 4.5mA | 4.8mA ~ 18.8mA | Surface Mount | -40°C ~ 105°C | 36-SMD Module | |||
0 In Stock Check Lead Time | 250 : $6.72500 Strip | Tariff may apply if shipping to the United States | Strip | Active | Bluetooth | Bluetooth v5.3 | GFSK | 2.4GHz | 2Mbps | 20dBm | -106.5dBm | ADC, GPIO, I2C, PWM, SPI, UART | Integrated, Chip | EFR32BG24 | 1.5MB Flash, 256kB RAM | 1.8V ~ 3.8V | 4.5mA | 4.8mA ~ 18.8mA | Surface Mount | -40°C ~ 105°C | 36-SMD Module | |||
0 In Stock Check Lead Time | 625 : $6.75000 Strip | - | Strip | Active | Bluetooth | Bluetooth v5.3 | GFSK | 2.4GHz | 2Mbps | 10dBm | -106.5dBm | ADC, GPIO, I2C, PWM, SPI, UART | Antenna Not Included | EFR32BG24 | 1.5MB Flash, 256kB RAM | 1.8V ~ 3.8V | 5.1mA | 4.6mA ~ 23.4mA | Surface Mount | -40°C ~ 105°C | 52-SMD Module | |||
0 In Stock Check Lead Time | 250 : $9.98752 Strip | - | Strip | Active | Bluetooth | Bluetooth v5.0 + EDR | GFSK | 2.4GHz | 2Mbps | 10dBm | -93.5dBm | ADC, GPIO, I2C, PWM, SPI, UART | Antenna Not Included, MHF4 | CYW20820 | 256kB Flash, 1MB ROM, 176kB RAM | 2.6V ~ 3.3V | 6.28mA ~ 6.87mA | 13.95mA ~ 20.1mA | Chassis Mount | -40°C ~ 85°C | Module | |||
0 In Stock Check Lead Time | 250 : $13.99012 Strip | - | Strip | Active | 802.15.4, Bluetooth | Bluetooth v5.2, Zigbee® | O-QPSK | 2.4GHz | 2Mbps | 21dBm | -108.5dBm | GPIO, I2C, I2S, PWM, SPI, UART, USB | Antenna Not Included, I-PEX MHF4 | nRF5340 | 1MB Flash, 512kB RAM | 3V ~ 3.6V | 2.7mA ~ 21.5mA | 1.5mA ~ 133.1mA | Surface Mount | -40°C ~ 105°C | 97-BFLGA Module | |||
0 In Stock Check Lead Time | 125 : $19.48752 Strip | - | Strip | Active | Bluetooth | Bluetooth v5.4, NFC, UWB | - | 2.4GHz, 5GHz, 9GHz | 6.8Mbps | 10dBm | -103dBm | ADC, GPIO, I2C, PWM, SPI, UART, USB | PCB Trace | nRF52833 | 512kB Flash, 128kB RAM | 1.8V ~ 3.6V | - | - | Chassis Mount | -40°C ~ 85°C | Module |