RF Transceiver Modules and Modems

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Mounting Type
Card EdgeSurface Mount
Package / Case
108-FLGA ModuleModule
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
453-00117R
453-00117R
MODULE, SONA IF573, MIMO, MHF4,
Ezurio LLC
1,968
In Stock
1 : $29.00000
Cut Tape (CT)
1,000 : $26.75006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bluetooth, WiFi
802.11a/b/g/n/ac/ax, Bluetooth v5.4
4-DQPSK, 8-DPSK, 16-QAM, 64-QAM, 256-QAM, 1024-QAM, BPSK, CCK, DSSS, FHSS, GFSK, OFDM, QPSK
2.41GHz ~ 7.13GHz
1.2Gbps
19.5dBm
-107dBm
PCIe, SDIO, UART
Integrated, Chip, MHF4
CYW55573MIWBGT
2MB ROM, 512kB SRAM
1.71V ~ 1.89V, 3.13V ~ 3.47V
-
-
Surface Mount
-40°C ~ 85°C
108-FLGA Module
453-00118R
453-00118R
MODULE, SONA IF573, MIMO, TRACE
Ezurio LLC
1,892
In Stock
1 : $29.00000
Cut Tape (CT)
1,000 : $26.75006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bluetooth, WiFi
802.11a/b/g/n/ac/ax, Bluetooth v5.4
4-DQPSK, 8-DPSK, 16-QAM, 64-QAM, 256-QAM, 1024-QAM, BPSK, CCK, DSSS, FHSS, GFSK, OFDM, QPSK
2.41GHz ~ 7.13GHz
1.2Gbps
19.5dBm
-107dBm
PCIe, SDIO, UART
Integrated, Chip, MHF4
CYW55573MIWBGT
2MB ROM, 512kB SRAM
1.71V ~ 1.89V, 3.13V ~ 3.47V
-
-
Surface Mount
-40°C ~ 85°C
108-FLGA Module
453-00119
453-00119
MODULE, SONA IF573, MIMO, M.2, K
Ezurio LLC
87
In Stock
1 : $39.51000
Tray
Tray
Active
Bluetooth, WiFi
802.11a/b/g/n/ac/ax, Bluetooth v5.4
4-DQPSK, 8-DPSK, 16-QAM, 64-QAM, 256-QAM, 1024-QAM, BPSK, CCK, DSSS, FHSS, GFSK, OFDM, QPSK
2.41GHz ~ 7.13GHz
1.2Gbps
19.5dBm
-107dBm
PCIe, SDIO, UART
Integrated, Chip, MHF4
CYW55573MIWBGT
2MB ROM, 512kB SRAM
1.71V ~ 1.89V, 3.13V ~ 3.47V
-
-
Card Edge
-40°C ~ 85°C
Module
453-00120
453-00120
MODULE, SONA IF573, MIMO, M.2, K
Ezurio LLC
0
In Stock
Check Lead Time
1 : $39.51000
Tray
Tray
Active
Bluetooth, WiFi
802.11a/b/g/n/ac/ax, Bluetooth v5.4
4-DQPSK, 8-DPSK, 16-QAM, 64-QAM, 256-QAM, 1024-QAM, BPSK, CCK, DSSS, FHSS, GFSK, OFDM, QPSK
2.41GHz ~ 7.13GHz
1.2Gbps
19.5dBm
-107dBm
PCIe, SDIO, UART
Integrated, Chip, MHF4
CYW55573MIWBGT
2MB ROM, 512kB SRAM
1.71V ~ 1.89V, 3.13V ~ 3.47V
-
-
Card Edge
-40°C ~ 85°C
Module
Showing
of 4

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.