Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
MDBT53-1M
MDBT53-1M
NORDIC NRF5340 CHIP ANTENNA MODU
Raytac
10
Marketplace
1 : $9.98000
Bulk
Bulk
Active802.15.4, BluetoothANT+, Bluetooth v5.2, Thread, Zigbee®-2.4GHz2Mbps3dB-104dBmADC, GPIO, I²C, I²S, PWM, SPI, UART, USBChipnRF53401MB Flash, 512kB RAM1.7V ~ 5.5V2.7mA ~ 7.9mA1.5mA ~ 11.3mASurface Mount-40°C ~ 105°C65-SMD Module
MDBT53-U1M
MDBT53-U1M
NORDIC NRF5340 U.FL CONNECTOR MO
Raytac
10
Marketplace
1 : $9.98000
Bulk
Bulk
Active802.15.4, BluetoothANT+, Bluetooth v5.2, Thread, Zigbee®-2.4GHz2Mbps3dB-104dBmADC, GPIO, I²C, I²S, PWM, SPI, UART, USBAntenna Not Included, U.FLnRF53401MB Flash, 512kB RAM1.7V ~ 5.5V2.7mA ~ 7.9mA1.5mA ~ 11.3mASurface Mount-40°C ~ 105°C65-SMD Module
MDBT53-P1M
MDBT53-P1M
NORDIC NRF5340 PCB ANTENNA MODUL
Raytac
0
Marketplace
Active
Bulk
Active802.15.4, BluetoothANT+, Bluetooth v5.2, Thread, Zigbee®-2.4GHz2Mbps3dB-104dBmADC, GPIO, I²C, I²S, PWM, SPI, UART, USBPCB TracenRF53401MB Flash, 512kB RAM1.7V ~ 5.5V2.7mA ~ 7.9mA1.5mA ~ 11.3mASurface Mount-40°C ~ 105°C65-SMD Module
Showing
1 - 3
of 3

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.