Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
SARA-U2
SARA-U201-04B
RX TXRX MOD 3G CELL SMD GLOBAL
u-blox
210
In Stock
1 : $79.49000
Cut Tape (CT)
250 : $41.40000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteCellular3G (AT&T)-800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz7.2Mbps--111dBmGPIO, I²C, UART, USBAntenna Not Included--3.3V ~ 4.4V550mA550mASurface Mount-40°C ~ 85°C96-SMD Module
SARA-U2
SARA-U260-03S-01
RX TXRX MOD CELL SMD AMERICAS
u-blox
26
In Stock
1 : $55.68000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteCellular3G (AT&T)-850MHz, 1.9GHz7.2Mbps--111dBmGPIO, I²C, UART, USBAntenna Not Included--3.3V ~ 4.4V595mA595mASurface Mount-40°C ~ 85°C96-SMD Module
SARA-U2
SARA-U270-03S
RX TXRX MODULE CELLULAR SMD
u-blox
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteCellular3G (AT&T)-850MHz, 1.8GHz7.2Mbps--111dBmGPIO, I²C, UART, USBAntenna Not Included--3.3V ~ 4.4V595mA595mASurface Mount-40°C ~ 85°C96-SMD Module
Showing
1 - 3
of 3

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.