RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : $16.54000 Bag | Bag | Active | Not Verified | General ISM < 1GHz | - | - | 868MHz | 500kbps | 20dBm | -132dBm | SPI, UART | Antenna Not Included | Si4468 | - | 1.8V ~ 3.6V | 16mA | 24mA ~ 85mA | Surface Mount | -40°C ~ 85°C (TA) | 12-SMD Module | |||
21 In Stock | 1 : $17.32000 Bulk | Bulk | Active | Not Verified | - | - | - | 433MHz | 500kbps | 13dBm | -116dBm | SPI, UART | - | Si4455 | - | 1.8V ~ 3.6V | 10mA | 18mA | Surface Mount | -40°C ~ 85°C | 12-SMD Module | |||
8 In Stock | 1 : $23.90000 Bag | Bag | Active | Not Verified | General ISM < 1GHz | - | - | 868MHz | 500kbps | 20dBm | -132dBm | SPI, UART | Antenna Not Included | Si4468 | - | 1.8V ~ 3.6V | 16mA | 24mA ~ 85mA | Through Hole | -40°C ~ 85°C (TA) | 12-DIP Module | |||
0 In Stock Check Lead Time | 10 : $12.97200 Bulk | Bulk | Active | Not Verified | - | - | - | 433MHz | 500kbps | 13dBm | -116dBm | SPI, UART | - | Si4455 | - | 1.8V ~ 3.6V | 10mA | 18mA | Surface Mount | -40°C ~ 85°C | 12-SMD Module | |||
0 In Stock Check Lead Time | 10 : $12.97200 Bulk | Bulk | Active | Not Verified | - | - | - | 433MHz | 500kbps | 13dBm | -116dBm | SPI, UART | - | Si4455 | - | 1.8V ~ 3.6V | 10mA | 18mA | Surface Mount | -40°C ~ 85°C | 12-SMD Module | |||
0 In Stock Check Lead Time | 10 : $15.41000 Bulk | Bulk | Active | Not Verified | - | - | - | 433MHz | 500kbps | 13dBm | -116dBm | SPI, UART | - | Si4455 | - | 1.8V ~ 3.6V | 10mA | 18mA | Through Hole | -40°C ~ 85°C | 12-DIP Module | |||
0 In Stock Check Lead Time | 10 : $16.71400 Bag | Bag | Active | Not Verified | - | - | - | 433MHz | 500kbps | 13dBm | -116dBm | SPI, UART | - | Si4455 | - | 1.8V ~ 3.6V | 10mA | 18mA | Through Hole | -40°C ~ 85°C | 10-DIP Module | |||
0 In Stock Check Lead Time | 10 : $16.71400 Bulk | Bulk | Active | Not Verified | - | - | - | 433MHz | 500kbps | 13dBm | -116dBm | SPI, UART | - | Si4455 | - | 1.8V ~ 3.6V | 10mA | 18mA | Through Hole | -40°C ~ 85°C | 12-DIP Module |