RF Transceiver Modules and Modems

Results: 10
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveObsolete
RF Family/Standard
802.15.4General ISM < 1GHz
Modulation
-DSSS, O-QPSKFHSSFHSS, GFSK
Frequency
868MHz915MHz2.4GHz
Data Rate
150kbps250kbps2Mbps
Power - Output
3dBm13dBm15dBm18dBm20dBm
Sensitivity
-121dBm-103dBm-102dBm-100dBm-
Serial Interfaces
I2C, JTAG, SPI, UARTI2C, SPII2C, SPI, UARTSPI, UARTUART
Antenna Type
Antenna Not Included, RP-SMAAntenna Not Included, U.FLIntegrated, ChipIntegrated, Chip + U.FLIntegrated, Trace
Utilized IC / Part
-Si1000
Memory Size
60kB Flash128kB Flash, 4kB EEPROM128kB Flash, 4kB EEPROM, 58kB RAM128kB Flash, 58kB RAM192kB Flash196kB Flash, 4kB RAM
Voltage - Supply
1.8V ~ 3.6V2V ~ 3.6V2.7V ~ 3.4V2.7V ~ 3.6V-
Current - Receiving
7.8mA ~ 22mA12.5mA ~ 20.5mA18mA20mA22mA25mA60mA-
Current - Transmitting
14.5mA ~ 22.5mA30mA55mA ~ 150mA80mA115mA130mA150mA-
Mounting Type
Surface MountThrough Hole
Package / Case
20-DIP Module24-DIP Module64-SMD ModuleModule
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
SM220UF1
SM220UF1
RF TXRX MOD CHIP + U.FL SMD
Synapse Wireless
1,402
In Stock
1 : $45.36000
Cut Tape (CT)
500 : $27.49568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4
-
DSSS, O-QPSK
2.4GHz
2Mbps
20dBm
-103dBm
I2C, JTAG, SPI, UART
Integrated, Chip + U.FL
-
128kB Flash, 4kB EEPROM
2V ~ 3.6V
7.8mA ~ 22mA
55mA ~ 150mA
Surface Mount
-40°C ~ 85°C
64-SMD Module
RF220UF1
RF220UF1
RF TXRX MOD CHIP + U.FL TH
Synapse Wireless
582
In Stock
1 : $64.46000
Tray
Tray
Active
Not Verified
802.15.4
-
-
2.4GHz
2Mbps
20dBm
-103dBm
SPI, UART
Integrated, Chip + U.FL
-
128kB Flash, 58kB RAM
2V ~ 3.6V
22mA
150mA
Through Hole
-40°C ~ 85°C
24-DIP Module
SM301PU1
SM301PU1
RF TXRX MOD ISM<1GHZU.FL SMD
Synapse Wireless
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
General ISM < 1GHz
-
FHSS, GFSK
868MHz
150kbps
13dBm
-121dBm
UART
Antenna Not Included, U.FL
-
192kB Flash
2.7V ~ 3.6V
18mA
30mA
Surface Mount
-40°C ~ 85°C
Module
RF100PD6
RF100PD6
RF TXRX MOD 802.15.4RPSMA TH
Synapse Wireless
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
802.15.4
-
DSSS, O-QPSK
2.4GHz
250kbps
18dBm
-102dBm
I2C, SPI, UART
Antenna Not Included, RP-SMA
-
60kB Flash
2.7V ~ 3.4V
60mA
115mA
Through Hole
-40°C ~ 85°C
Module
RF200PD1
RF200PD1
RF TXRX MOD 802.15.4RPSMA TH
Synapse Wireless
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
802.15.4
-
DSSS, O-QPSK
2.4GHz
2Mbps
15dBm
-103dBm
I2C, JTAG, SPI, UART
Antenna Not Included, RP-SMA
-
128kB Flash, 58kB RAM
2.7V ~ 3.6V
20mA
80mA
Through Hole
-40°C ~ 85°C
Module
RF200P81
RF200P81
RF TXRX MOD 802.15.4 CHIP TH
Synapse Wireless
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
802.15.4
-
DSSS, O-QPSK
2.4GHz
2Mbps
3dBm
-100dBm
I2C, JTAG, SPI, UART
Integrated, Chip
-
128kB Flash, 4kB EEPROM, 58kB RAM
1.8V ~ 3.6V
12.5mA ~ 20.5mA
14.5mA ~ 22.5mA
Through Hole
-40°C ~ 85°C
Module
RF300PD1
RF300PD1
RF TXRX MOD ISM<1GHZRPSMA TH
Synapse Wireless
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
General ISM < 1GHz
-
FHSS
915MHz
150kbps
20dBm
-
I2C, SPI, UART
Antenna Not Included, RP-SMA
Si1000
196kB Flash, 4kB RAM
-
-
-
Through Hole
-40°C ~ 85°C
Module
RF266PC1
RF266PC1
RF TXRX MOD 802.15.4 CHIP TH
Synapse Wireless
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
802.15.4
-
DSSS, O-QPSK
2.4GHz
2Mbps
20dBm
-103dBm
I2C, SPI
Integrated, Chip
-
128kB Flash, 4kB EEPROM, 58kB RAM
2.7V ~ 3.6V
25mA
130mA
Through Hole
-40°C ~ 85°C
20-DIP Module
RF200PF1
RF200PF1
RF TXRX MOD 802.15.4 TRC ANT TH
Synapse Wireless
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
802.15.4
-
DSSS, O-QPSK
2.4GHz
2Mbps
15dBm
-103dBm
I2C, JTAG, SPI, UART
Integrated, Trace
-
128kB Flash, 58kB RAM
2.7V ~ 3.6V
20mA
80mA
Through Hole
-40°C ~ 85°C
Module
RF TXRX MOD CHIP + U.FL SMD
RF200PU1
RF TXRX MOD CHIP + U.FL SMD
Synapse Wireless
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
802.15.4
-
DSSS, O-QPSK
2.4GHz
2Mbps
3dBm
-100dBm
I2C, JTAG, SPI, UART
Integrated, Chip + U.FL
-
128kB Flash, 4kB EEPROM, 58kB RAM
1.8V ~ 3.6V
12.5mA ~ 20.5mA
14.5mA ~ 22.5mA
Surface Mount
-40°C ~ 85°C
Module
Showing
of 10

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.