RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,721 In Stock | 1 : $9.21000 Cut Tape (CT) 1,000 : $9.21250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | Bluetooth | Bluetooth v4.0 | GFSK, MSK | 2.4GHz | 2Mbps | 0dBm | -94dBm | I2C, SPI | Integrated, Trace | CC2541 | 256kB Flash, 8kB RAM | 2V ~ 3.6V | 15.7mA ~ 28.1mA | 12mA ~ 21.1mA | Surface Mount | -40°C ~ 85°C | Module | |||
791 In Stock | 1 : $10.64000 Strip | - | Strip | Obsolete | Not Verified | Bluetooth | Bluetooth v4.0 | GFSK, MSK | 2.4GHz | 2Mbps | 0dBm | -94dBm | I2C, SPI | Antenna Not Included | CC2564 | 256kB Flash, 8kB RAM | 2V ~ 3.6V | 15.7mA ~ 28.1mA | 12mA ~ 21.1mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | 1,000 : $9.21250 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Not Verified | Bluetooth | Bluetooth v4.0 | GFSK, MSK | 2.4GHz | 2Mbps | 0dBm | -94dBm | I2C, SPI | Antenna Not Included | CC2564 | 256kB Flash, 8kB RAM | 2V ~ 3.6V | 15.7mA ~ 28.1mA | 12mA ~ 21.1mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | 250 : $10.63752 Strip | - | Strip | Obsolete | Not Verified | Bluetooth | Bluetooth v4.0 | GFSK, MSK | 2.4GHz | 2Mbps | 0dBm | -94dBm | I2C, SPI | Integrated, Trace | CC2541 | 256kB Flash, 8kB RAM | 2V ~ 3.6V | 15.7mA ~ 28.1mA | 12mA ~ 21.1mA | Surface Mount | -40°C ~ 85°C | Module |