Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
NINA-B411
NINA-B411-01B
RX TXRX MODULE BT 5.1, NRF52833
u-blox
0
In Stock
1 : $10.52000
Cut Tape (CT)
500 : $8.19002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBluetoothBluetooth v5.1-2.4GHz2Mbps11dBm-102dBmUART, USBAntenna Not IncludednRF52833512kB Flash, 128kB RAM1.7V ~ 3.6V--Surface Mount-40°C ~ 105°C55-SMD Module
NINA-B416-00B
NINA-B416-00B
RX TXRX MODULE BT 5.1 ANT SMD
u-blox
0
In Stock
1 : $10.73000
Cut Tape (CT)
500 : $8.35002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active802.15.4, BluetoothBluetooth v5.1, Thread, Zigbee®-2.4GHz2Mbps10dBm-103dBmADC, GPIO, I²C, I²S, PWM, SPI, UART, USBIntegrated, TracenRF52833512kB Flash, 128kB RAM1.7V ~ 3.6V4.6mA4.8mA ~ 14.8mASurface Mount-40°C ~ 105°C55-SMD Module
NINA-B410-00B
NINA-B410-00B
RX TXRX MODULE BT 5.1 ANT SMD
u-blox
0
In Stock
1 : $11.31000
Cut Tape (CT)
500 : $8.80004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active802.15.4, BluetoothBluetooth v5.1, Thread, Zigbee®-2.4GHz2Mbps10dBm-103dBmADC, GPIO, I²C, I²S, PWM, SPI, UART, USBAntenna Not Included, U.FLnRF52833512kB Flash, 128kB RAM1.7V ~ 3.6V4.6mA4.8mA ~ 14.8mASurface Mount-40°C ~ 105°C55-SMD Module
Showing
1 - 3
of 3

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.