RF Transceiver Modules and Modems

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Antenna Type
Antenna Not Included, U.FLPCB Trace
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
NORA-W251AWS
NORA-W251AWS-00B
RF TXRX MOD BLUETOOTH U.FL SMD
u-blox
6,000
In Stock
1 : $4.95000
Cut Tape (CT)
500 : $4.65000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
CCK, DSSS, GFSK, OFDM
2.4GHz
72Mbps
20dBm
-105dBm
SPI
Antenna Not Included, U.FL
ESP32-S3
8MB Flash, 384kB ROM, 512kB SRAM
3V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
82-SMD Module
NORA-W256AWS
NORA-W256AWS-00B
RF TXRX MODULE BT PCB TRACE SMD
u-blox
7,997
In Stock
1 : $5.01000
Cut Tape (CT)
500 : $4.71250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
CCK, DSSS, GFSK, OFDM
2.4GHz
72Mbps
20dBm
-105dBm
SPI
PCB Trace
ESP32-S3
8MB Flash, 384kB ROM, 512kB SRAM
3V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
82-SMD Module
Showing
of 2

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.