RF Transceiver Modules and Modems

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
450-0104
450-0104
RF TXRX MODULE BLUETOOTH SMD
Ezurio
6,008
In Stock
1 : $11.18000
Tray
Tariff may apply if shipping to the United States
Tray
Obsolete
Not Verified
Bluetooth
Bluetooth v4.0 Dual Mode
DPSK, DQPSK, FHSS, GFSK
2.4GHz
3.9Mbps
10dBm
-94dBm
UART
Antenna Not Included
CC2564
-
2.2V ~ 4.8V
44.5mA
38.5mA ~ 39.2mA
Surface Mount
-30°C ~ 85°C
Module
450-0104(R,C)
450-0104C
RF TXRX MODULE BLUETOOTH SMD
Ezurio
0
In Stock
500 : $10.16250
Strip
Tariff may apply if shipping to the United States
Strip
Obsolete
Not Verified
Bluetooth
Bluetooth v4.0 Dual Mode
DPSK, DQPSK, FHSS, GFSK
2.4GHz
3.9Mbps
10dBm
-94dBm
UART
Antenna Not Included
CC2564
-
2.2V ~ 4.8V
44.5mA
38.5mA ~ 39.2mA
Surface Mount
-30°C ~ 85°C
Module
450-0104
450-0104R
RF TXRX MODULE BLUETOOTH SMD
Ezurio
0
In Stock
2,000 : $10.16250
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Not Verified
Bluetooth
Bluetooth v4.0 Dual Mode
DPSK, DQPSK, FHSS, GFSK
2.4GHz
3.9Mbps
10dBm
-94dBm
UART
Antenna Not Included
CC2564
-
2.2V ~ 4.8V
44.5mA
38.5mA ~ 39.2mA
Surface Mount
-30°C ~ 85°C
Module
Showing
of 3

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.