RF Transceiver Modules and Modems

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
WS2119-A0
WS2119-A0
RF TXRX MOD BT ISM<1GHZU.FL SMD
Jorjin Technologies Inc.
1,009
In Stock
1 : $12.90000
Cut Tape (CT)
550 : $7.62029
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, General ISM < 1GHz
Sigfox
-
902MHz ~ 920MHz
-
24dBm
-
I2C, SPI, UART
Antenna Not Included, U.FL
ST BlueNRG-1 + S2-LP
-
-
-
-
Surface Mount
-40°C ~ 85°C
Module
WS2118-00
WS2118-00
RF TXRX MOD BT ISM<1GHZU.FL SMD
Jorjin Technologies Inc.
2,098
In Stock
1 : $15.48000
Cut Tape (CT)
550 : $9.17098
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, General ISM < 1GHz
Sigfox
-
868MHz ~ 923MHz
-
16dBm
-
I2C, SPI, UART
Antenna Not Included, U.FL
ST BlueNRG-1 + S2-LP
-
-
-
-
Surface Mount
-40°C ~ 85°C
Module
WS2116-A0
WS2116-A0
RF TXRX MOD BT ISM<1GHZSMD
Jorjin Technologies Inc.
670
In Stock
1 : $15.60000
Cut Tape (CT)
550 : $9.24093
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, General ISM < 1GHz
Sigfox
-
865MHz ~ 923MHz
-
24dBm
-
I2C, SPI, UART
Antenna Not Included
ST BlueNRG-2 + S2-LP
-
-
-
-
Surface Mount
-40°C ~ 85°C
Module
Showing
of 3

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.