RF Transceiver Modules and Modems

Results: 2
Packaging
Cut Tape (CT)Tape & Reel (TR)
Antenna Type
Integrated, ChipIntegrated, Trace
Package / Case
49-SMD ModuleModule
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
EYSNCNZWW
EYSNCNZWW
RF TXRX MODULE BLUETOOTH 5.2 SMD
Kaga FEI America, Inc.
0
In Stock
1 : $12.30000
Cut Tape (CT)
1,000 : $7.79114
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.2, Thread, Zigbee®
-
2.402GHz ~ 2.48GHz
2Mbps
4dBm
-
ADC, I2C, PDM, SPI, UART
Integrated, Chip
nRF52811
192kB Flash, 24kB RAM
1.7V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
49-SMD Module
EYSNSNZWW
EYSNSNZWW
RF TXRX MODULE BLUETOOTH 5.2 SMD
Kaga FEI America, Inc.
0
In Stock
1 : $12.51000
Cut Tape (CT)
2,000 : $7.59773
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.2, Thread, Zigbee®
-
2.402GHz ~ 2.48GHz
2Mbps
4dBm
-
ADC, I2C, PDM, SPI, UART
Integrated, Trace
nRF52811
192kB Flash, 24kB RAM
1.7V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
Module
Showing
of 2

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.