RF Transceiver Modules and Modems

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
453-00039R
RF TXRX MOD 802.15.4 BT CHIP SMD
Ezurio
678
In Stock
1 : $8.59000
Strip
-
Strip
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.1, Thread, Zigbee®
-
2.402GHz ~ 2.48GHz
2Mbps
8dBm
-103dBm
ADC, GPIO, I2C, I2S, PDM, PWM, SPI, UART, USB
Integrated, Chip
nRF52833
512kB Flash, 128kB RAM
1.7V ~ 5.5V
-
4.9mA ~ 14.1mA
Surface Mount
-40°C ~ 105°C
Module
453-00039R
RF TXRX MOD 802.15.4 BT CHIP SMD
Ezurio
5,970
In Stock
1 : $9.34000
Cut Tape (CT)
1,000 : $8.33750
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.1, Thread, Zigbee®
-
2.402GHz ~ 2.48GHz
2Mbps
8dBm
-103dBm
ADC, GPIO, I2C, I2S, PDM, PWM, SPI, UART, USB
Integrated, Chip
nRF52833
512kB Flash, 128kB RAM
1.7V ~ 5.5V
-
4.9mA ~ 14.1mA
Surface Mount
-40°C ~ 105°C
Module
453-00041C
RF TXRX MOD BT IPEX MHF4 SMD
Ezurio
638
In Stock
1 : $8.59000
Strip
Tariff may apply if shipping to the United States
Strip
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.1, Thread, Zigbee®
-
2.402GHz ~ 2.48GHz
2Mbps
8dBm
-103dBm
ADC, GPIO, I2C, I2S, PDM, PWM, SPI, UART, USB
Antenna Not Included, I-PEX MHF4
nRF52833
512kB Flash, 128kB RAM
1.7V ~ 5.5V
-
4.9mA ~ 14.1mA
Surface Mount
-40°C ~ 105°C
Module
453-00041C
RF TXRX MODULE BT TRACE PIN SMD
Ezurio
2,742
In Stock
1 : $9.34000
Cut Tape (CT)
1,000 : $8.33750
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.1, Thread, Zigbee®
-
2.402GHz ~ 2.48GHz
2Mbps
8dBm
-103dBm
ADC, GPIO, I2C, I2S, PDM, PWM, SPI, UART, USB
Trace Pin
nRF52833
512kB Flash, 128kB RAM
1.7V ~ 5.5V
-
4.9mA ~ 14.1mA
Surface Mount
-40°C ~ 105°C
Module
Showing
of 4

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.