RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
124 In Stock | 1 : $7.12000 Box | Tariff may apply if shipping to the United States | - | Box | Active | - | General ISM < 1GHz | LoRaWAN | LoRa, FSK | 868MHz, 915MHz | - | 14dBm | -137dBm | ADC, GPIO, I2C, SPI, UART | Antenna Not Included | STM32WLE5JC, SX126x | - | 1.8V ~ 3.6V | 6.7mA | 26mA | Surface Mount | -40°C ~ 85°C | 28-SMD Module | ||
2,235 In Stock | 1 : $7.68000 Cut Tape (CT) 1,000 : $7.62927 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | General ISM < 1GHz | LoRaWAN | LoRa, FSK | 868MHz, 915MHz | - | 22dBm | -137dBm | ADC, GPIO, I2C, SPI, UART | Antenna Not Included | STM32WLE5JC, SX126x | - | 1.8V ~ 3.6V | 6.7mA | 50mA ~ 111mA | Surface Mount | -40°C ~ 85°C | 28-SMD Module | ||
58 In Stock | 1 : $7.12000 Box | Tariff may apply if shipping to the United States | - | Box | Active | - | General ISM < 1GHz | LoRaWAN | LoRa, FSK | 868MHz, 915MHz | - | 14dBm | -137dBm | ADC, GPIO, I2C, SPI, UART | Antenna Not Included | STM32WLE5JC, SX126x | - | 1.8V ~ 3.6V | 6.7mA | 26mA | Surface Mount | -40°C ~ 85°C | 28-SMD Module |